
INA201AIDGKTG4 | |
---|---|
DigiKey Part Number | INA201AIDGKTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INA201AIDGKTG4 |
Description | IC CURRENT MONITOR 3.5% 8VSSOP |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA201AIDGKTG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±3.5% | |
Voltage - Input | -16V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $1.87160 | $467.90 |
500 | $1.80852 | $904.26 |
750 | $1.77692 | $1,332.69 |
1,250 | $1.74190 | $2,177.38 |
1,750 | $1.72143 | $3,012.50 |
2,500 | $1.70176 | $4,254.40 |