
LM25085SDE/NOPB | |
---|---|
DigiKey Part Number | 296-48390-2-ND - Tape & Reel (TR) 296-48390-1-ND - Cut Tape (CT) 296-48390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25085SDE/NOPB |
Description | IC REG CTRLR BUCK 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM25085SDE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 42V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.86000 | $1.86 |
10 | $1.37000 | $13.70 |
25 | $1.24680 | $31.17 |
100 | $1.11150 | $111.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $1.04696 | $261.74 |
500 | $1.00806 | $504.03 |
750 | $0.98857 | $741.43 |
1,250 | $0.96698 | $1,208.72 |
1,750 | $0.95436 | $1,670.13 |
2,500 | $0.94222 | $2,355.55 |
6,250 | $0.91608 | $5,725.50 |