LM2931AZ-5.0/LFT4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1,673
Unit Price: $1.01000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,381
Unit Price: $0.82000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.49000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.54000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.57000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.62000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.27000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.52000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet
LM385BXZ-1.2/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM385BXZ-1.2/NOPB

LM2931AZ-5.0/LFT4

DigiKey Part Number
296-LM2931AZ-5.0/LFT4CT-ND - Cut Tape (CT)
296-LM2931AZ-5.0/LFT4TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LM2931AZ-5.0/LFT4
Description
IC REG LINEAR 5V 100MA TO92-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM2931AZ-5.0/LFT4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 100mA
Current - Output
Current - Quiescent (Iq)
15 mA
Current - Supply (Max)
30 mA
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes