LP2951ACMM-3.0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 602
Unit Price: $1.30000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.73000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,000
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.22000
Datasheet
8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-VSSOP

LP2951ACMM-3.0

DigiKey Part Number
296-36286-2-ND - Tape & Reel (TR)
296-36286-1-ND - Cut Tape (CT)
296-36286-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2951ACMM-3.0
Description
IC REG LIN POS ADJ 100MA 8-VSSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LP2951ACMM-3.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
1.235V (3V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.6V @ 100mA
Current - Output
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
14 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types