LP2951CMMX-3.0/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 602
Unit Price: $1.30000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.73000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,000
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.22000
Datasheet
8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-VSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2951CMMX-3.0/NOPB

DigiKey Part Number
296-36238-2-ND - Tape & Reel (TR)
296-36238-1-ND - Cut Tape (CT)
296-36238-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2951CMMX-3.0/NOPB
Description
IC REG LIN POS ADJ 100MA 8-VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LP2951CMMX-3.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
1.235V (3V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.6V @ 100mA
Current - Output
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
14 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.63000$0.63
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.28351$992.28
7,000$0.27651$1,935.57
10,500$0.27301$2,866.60
17,500$0.26913$4,709.77
24,500$0.26686$6,538.07
35,000$0.26467$9,263.45
Manufacturers Standard Package