
TPS92640PWPT/NOPB | |
---|---|
DigiKey Part Number | 296-TPS92640PWPT/NOPBTR-ND - Tape & Reel (TR) 296-TPS92640PWPT/NOPBCT-ND - Cut Tape (CT) 296-TPS92640PWPT/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92640PWPT/NOPB |
Description | IC LED DRIVER CTRLR PWM 14HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92640PWPT/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 7V | |
Voltage - Supply (Max) | 85V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.53400 | $25.34 |
25 | $2.32480 | $58.12 |
100 | $2.09440 | $209.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $1.68684 | $421.71 |
500 | $1.65000 | $825.00 |