Similar

74LCX32FT(AJ) | |
|---|---|
DigiKey Part Number | 74LCX32FT(AJ)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LCX32FT(AJ) |
Description | IC GATE OR 4CH 2-INP 14TSSOPB |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOPB |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX32FT(AJ) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOPB | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.06465 | $161.62 |
| 5,000 | $0.06242 | $312.10 |
| 7,500 | $0.06131 | $459.83 |
| 12,500 | $0.06007 | $750.88 |
| 17,500 | $0.05935 | $1,038.62 |
| 25,000 | $0.05865 | $1,466.25 |
| 62,500 | $0.05716 | $3,572.50 |
| 125,000 | $0.05626 | $7,032.50 |



