Parametric Equivalent



74LCX32FT | |
|---|---|
DigiKey Part Number | 264-74LCX32FTTR-ND - Tape & Reel (TR) 264-74LCX32FTCT-ND - Cut Tape (CT) 264-74LCX32FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX32FT |
Description | IC GATE OR 4CH 2-INP 14TSSOPB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOPB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOPB | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.14000 | $1.40 |
| 25 | $0.12360 | $3.09 |
| 100 | $0.10540 | $10.54 |
| 250 | $0.09668 | $24.17 |
| 500 | $0.09146 | $45.73 |
| 1,000 | $0.08715 | $87.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.08012 | $200.30 |
| 5,000 | $0.07746 | $387.30 |
| 7,500 | $0.07613 | $570.98 |
| 12,500 | $0.07465 | $933.12 |
| 17,500 | $0.07379 | $1,291.32 |
| 25,000 | $0.07296 | $1,824.00 |
| 62,500 | $0.07117 | $4,448.12 |
| 125,000 | $0.07009 | $8,761.25 |







