
AM-16.000MALE-T | |
---|---|
DigiKey Part Number | 887-1724-2-ND - Tape & Reel (TR) 887-1724-1-ND - Cut Tape (CT) 887-1724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM-16.000MALE-T |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±150ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.71400 | $7.14 |
50 | $0.64700 | $32.35 |
100 | $0.62020 | $62.02 |
500 | $0.56226 | $281.13 |
1,000 | $0.53901 | $539.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.50413 | $1,512.39 |
6,000 | $0.48331 | $2,899.86 |
9,000 | $0.47153 | $4,243.77 |
15,000 | $0.45712 | $6,856.80 |
21,000 | $0.44787 | $9,405.27 |