IHLP2525CZER6R8M1A is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Panasonic Electronic Components
In Stock: 99
Unit Price: $0.76000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $0.77000
Datasheet
IHLP-2525CZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2525CZER6R8M1A

DigiKey Part Number
541-IHLP2525CZER6R8M1ATR-ND - Tape & Reel (TR)
541-IHLP2525CZER6R8M1ACT-ND - Cut Tape (CT)
541-IHLP2525CZER6R8M1ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP2525CZER6R8M1A
Description
IHLP-2525CZ-1A 6.8 20% ER E3
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 5.5 A 46.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
-
Material - Core
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
46.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.270" L x 0.255" W (6.86mm x 6.47mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.02000$1.02
10$0.83600$8.36
100$0.68770$68.77
1,000$0.56569$565.69
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.53346$1,066.92
4,000$0.50310$2,012.40
Manufacturers Standard Package