Similar
Similar


HCMA0703-6R8-R | |
|---|---|
DigiKey Part Number | 283-4538-2-ND - Tape & Reel (TR) 283-4538-1-ND - Cut Tape (CT) 283-4538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA0703-6R8-R |
Description | FIXED IND 6.8UH 4.5A 60 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 4.5 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.268" W (7.10mm x 6.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.63000 | $6.30 |
| 25 | $0.58280 | $14.57 |
| 50 | $0.54940 | $27.47 |
| 100 | $0.51800 | $51.80 |
| 250 | $0.47920 | $119.80 |
| 500 | $0.45182 | $225.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.43223 | $648.35 |
| 3,000 | $0.40761 | $1,222.83 |
| 4,500 | $0.39388 | $1,772.46 |
| 7,500 | $0.37725 | $2,829.38 |
| 10,500 | $0.36670 | $3,850.35 |
| 15,000 | $0.35584 | $5,337.60 |



