IHLP2525CZER6R8MA1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Electronic Components
In Stock: 99
Unit Price: $0.76000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $0.77000
Datasheet
IHLP-2525CZ-A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IHLP-2525CZ-A1
IHLP-2525CZ-A1_Bottom

IHLP2525CZER6R8MA1

DigiKey Part Number
541-IHLP2525CZER6R8MA1TR-ND - Tape & Reel (TR)
541-IHLP2525CZER6R8MA1CT-ND - Cut Tape (CT)
541-IHLP2525CZER6R8MA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP2525CZER6R8MA1
Description
IHLP-2525CZ-A1 6.8 20% ER E3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 4.5 A 60mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP2525CZER6R8MA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8A
Shielding
Shielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
-
Frequency - Self Resonant
21MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.270" L x 0.255" W (6.86mm x 6.47mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.00000$1.00
10$0.82000$8.20
100$0.67430$67.43
1,000$0.57222$572.22
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.53351$1,067.02
4,000$0.50315$2,012.60
6,000$0.48623$2,917.38
10,000$0.46750$4,675.00
Manufacturers Standard Package