ILBB0805ER600V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.10000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.10000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.10000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Fair-Rite Products Corp.
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Fair-Rite Products Corp.
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Fair-Rite Products Corp.
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.01943
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Max Echo
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Max Echo
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Max Echo
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


CAL-CHIP ELECTRONICS, INC.
In Stock: 36,000
Unit Price: $0.03900
Datasheet
0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILBB0805ER600V

DigiKey Part Number
541-4365-2-ND - Tape & Reel (TR)
541-4365-1-ND - Cut Tape (CT)
541-4365-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ILBB0805ER600V
Description
FERRITE BEAD 60 OHM 0805 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 300mA 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
ILBB0805ER600V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.06300$0.63
25$0.05480$1.37
50$0.04920$2.46
100$0.04410$4.41
250$0.03796$9.49
500$0.03378$16.89
1,000$0.02990$29.90
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.02345$93.80
8,000$0.02028$162.24
12,000$0.01875$225.00
Manufacturers Standard Package