2508056007Z0 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Fair-Rite Products Corp.
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Fair-Rite Products Corp.
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.01943
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Max Echo
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Max Echo
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Max Echo
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


CAL-CHIP ELECTRONICS, INC.
In Stock: 36,000
Unit Price: $0.03900
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 0
Unit Price: $0.17000
Datasheet

Parametric Equivalent


CAL-CHIP ELECTRONICS, INC.
In Stock: 36,000
Unit Price: $0.01900
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.10000
Datasheet
250805(2012)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
250805(2012)

2508056007Z0

DigiKey Part Number
1934-1402-2-ND - Tape & Reel (TR)
1934-1402-1-ND - Cut Tape (CT)
1934-1402-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2508056007Z0
Description
FERRITE BEAD 60 OHM 0805 4LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
2508056007Z0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.07200$0.72
25$0.06200$1.55
50$0.05580$2.79
100$0.05000$5.00
250$0.04308$10.77
500$0.03828$19.14
1,000$0.03385$33.85
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.02308$92.32
8,000$0.02175$174.00
Manufacturers Standard Package