
BZG05B5V1-HM3-08 | |
---|---|
DigiKey Part Number | 112-BZG05B5V1-HM3-08TR-ND - Tape & Reel (TR) 112-BZG05B5V1-HM3-08CT-ND - Cut Tape (CT) 112-BZG05B5V1-HM3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05B5V1-HM3-08 |
Description | DIODE ZENER 5.1V 1.25W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1.25 W ±1.96% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.96% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.84000 | $0.84 |
10 | $0.52300 | $5.23 |
100 | $0.33850 | $33.85 |
500 | $0.25900 | $129.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.22033 | $330.50 |
3,000 | $0.20084 | $602.52 |
4,500 | $0.19090 | $859.05 |
7,500 | $0.16900 | $1,267.50 |
10,500 | $0.16669 | $1,750.25 |
37,500 | $0.15750 | $5,906.25 |