
BZG05B5V1-M3-08 | |
---|---|
DigiKey Part Number | 112-BZG05B5V1-M3-08TR-ND - Tape & Reel (TR) 112-BZG05B5V1-M3-08CT-ND - Cut Tape (CT) 112-BZG05B5V1-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05B5V1-M3-08 |
Description | DIODE ZENER 5.1V 1.25W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1.25 W ±1.96% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.96% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.63000 | $0.63 |
10 | $0.46500 | $4.65 |
100 | $0.33320 | $33.32 |
500 | $0.26166 | $130.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.21177 | $317.66 |
3,000 | $0.19290 | $578.70 |
4,500 | $0.18328 | $824.76 |
7,500 | $0.15100 | $1,132.50 |
10,500 | $0.15000 | $1,575.00 |