
TZMC15-M-18 | |
---|---|
DigiKey Part Number | 112-TZMC15-M-18TR-ND - Tape & Reel (TR) 112-TZMC15-M-18CT-ND - Cut Tape (CT) 112-TZMC15-M-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMC15-M-18 |
Description | DIODE ZENER 15V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.14000 | $0.14 |
10 | $0.09700 | $0.97 |
100 | $0.04200 | $4.20 |
500 | $0.04000 | $20.00 |
1,000 | $0.03600 | $36.00 |
2,000 | $0.03550 | $71.00 |
5,000 | $0.03500 | $175.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02800 | $280.00 |
20,000 | $0.02700 | $540.00 |
30,000 | $0.02686 | $805.80 |
50,000 | $0.02576 | $1,288.00 |
70,000 | $0.02335 | $1,634.50 |