Parametric Equivalent

VS-10BQ015HM3/5BT | |
---|---|
DigiKey Part Number | 112-VS-10BQ015HM3/5BTTR-ND - Tape & Reel (TR) 112-VS-10BQ015HM3/5BTCT-ND - Cut Tape (CT) 112-VS-10BQ015HM3/5BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-10BQ015HM3/5BT |
Description | DIODE SCHOTTKY 15V 1A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 15 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | VS-10BQ015HM3/5BT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 15 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 330 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 15 V | |
Capacitance @ Vr, F | 390pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.43000 | $0.43 |
10 | $0.26800 | $2.68 |
100 | $0.24240 | $24.24 |
500 | $0.18324 | $91.62 |
1,000 | $0.14809 | $148.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,200 | $0.13332 | $426.62 |
6,400 | $0.11600 | $742.40 |
9,600 | $0.11356 | $1,090.18 |
16,000 | $0.10947 | $1,751.52 |
22,400 | $0.10550 | $2,363.20 |
32,000 | $0.10138 | $3,244.16 |