782963600 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $0.25000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1,969
Unit Price: $0.47000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.44000
Datasheet
WE-CBA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782963600

DigiKey Part Number
732-782963600TR-ND - Tape & Reel (TR)
732-782963600CT-ND - Cut Tape (CT)
732-782963600DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
782963600
Description
FERRITE BEAD 60 OHM 1806 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 6A 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
782963600 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
10mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
1806 (4516 Metric)
Mounting Type
Surface Mount
Height (Max)
0.071" (1.80mm)
Size / Dimension
0.177" L x 0.063" W (4.50mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
50$0.22800$11.40
100$0.21600$21.60
500$0.20600$103.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.17730$354.60
Manufacturers Standard Package