Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade


865060143005 | |
---|---|
DigiKey Part Number | 732-8560-2-ND - Tape & Reel (TR) 732-8560-1-ND - Cut Tape (CT) 732-8560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060143005 |
Description | CAP ALUM 150UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865060143005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 156 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 440 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
50 | $0.26700 | $13.35 |
100 | $0.23300 | $23.30 |
250 | $0.20700 | $51.75 |
500 | $0.18000 | $90.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.15480 | $154.80 |