865080143008 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Würth Elektronik
In Stock: 565
Unit Price: $0.34000
Datasheet

Upgrade


Würth Elektronik
In Stock: 188
Unit Price: $0.30000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $0.31000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $0.53000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.63000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $0.58000
Datasheet

Upgrade


Nichicon
In Stock: 1,000
Unit Price: $0.53000
Datasheet
WCAP-ASLI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WCAP-ASLI

865080143008

DigiKey Part Number
732-8473-2-ND - Tape & Reel (TR)
732-8473-1-ND - Cut Tape (CT)
732-8473-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
865080143008
Description
CAP ALUM 150UF 20% 6.3V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
150 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
865080143008 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
152.75 mA @ 120 Hz
Ripple Current @ High Frequency
235 mA @ 100 kHz
Impedance
510 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
50$0.22100$11.05
100$0.19300$19.30
250$0.17200$43.00
500$0.15000$75.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.12870$128.70
Manufacturers Standard Package