Upgrade
Upgrade
Upgrade
Upgrade


885012006017 | |
|---|---|
DigiKey Part Number | 732-7760-2-ND - Tape & Reel (TR) 732-7760-1-ND - Cut Tape (CT) 732-7760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012006017 |
Description | CAP CER 10PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012006017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03100 | $0.31 |
| 50 | $0.02100 | $1.05 |
| 100 | $0.01790 | $1.79 |
| 500 | $0.01276 | $6.38 |
| 1,000 | $0.01119 | $11.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.00883 | $35.32 |
| 8,000 | $0.00796 | $63.68 |
| 12,000 | $0.00752 | $90.24 |
| 20,000 | $0.00704 | $140.80 |
| 28,000 | $0.00676 | $189.28 |
| 40,000 | $0.00649 | $259.60 |
| 48,000 | $0.00636 | $305.28 |
| 96,000 | $0.00593 | $569.28 |
| 100,000 | $0.00591 | $591.00 |




