102387-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
102387-2
102387-2
102387-2
Taking Commercial Drone Reliability to New Heights

102387-2

DigiKey Part Number
A25902-ND
Manufacturer
Manufacturer Product Number
102387-2
Description
CONN RCPT HSG 14POS 2.54MM
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
102387-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
Polarizing Key
Insulation Material
Thermoplastic
Operating Temperature
-65°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 238 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.30000$3.30
10$2.80300$28.03
25$2.62760$65.69
50$2.50200$125.10
100$2.38240$238.24
250$2.23320$558.30
500$2.12662$1,063.31
1,000$2.02516$2,025.16
2,500$1.89848$4,746.20
Manufacturers Standard Package

Other Suppliers on DigiKey

217In Stock
Ships from WEC