5228435-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: $6.54000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 158
Unit Price: $4.90000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $13.02000
Datasheet

Parametric Equivalent


WEC
In Stock: 250
Unit Price: $16.60000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: $13.75000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $10.19580
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $11.51360

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $14.48200
Datasheet
228435-1, 5228435-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5228435-1

DigiKey Part Number
A144349-ND
Manufacturer
Manufacturer Product Number
5228435-1
Description
CONN SMB JACK R/A 50 OHM PCB
Customer Reference
Detailed Description
SMB Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polypropylene (PP)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
0.6dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 250 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

250In Stock
Ships from WEC