


| PSU21630A | |
|---|---|
| DigiKey Part Number | 338-4153-ND | 
| Manufacturer | |
| Manufacturer Product Number | PSU21630A | 
| Description | CAP ALUM 216UF 330V QC CHAS MT | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Cornell Dubilier Knowles | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | 216µF | |
| Tolerance | 0%, +20% | |
| Voltage - Rated | 330 V | |
| Voltage Rating - AC | - | |
| Voltage Rating - DC | - | |
| Dielectric Material | - | |
| Lifetime @ Temp. | - | |
| Operating Temperature | -40°C ~ 65°C | |
| Polarization | Bi-Polar | |
| Applications | Motor Start | |
| Lead Spacing | - | |
| Size / Dimension | 2.063" Dia (52.40mm) | |
| Height - Seated (Max) | 4.375" (111.13mm) | |
| Mounting Type | Chassis Mount | |
| Package / Case | Radial, Can - QC Terminals | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $68.58000 | $68.58 | 
| 10 | $54.77600 | $547.76 | 
| 50 | $49.10980 | $2,455.49 | 
| 100 | $48.98310 | $4,898.31 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico