


S505-10-R | |
---|---|
DigiKey Part Number | 283-S505-10-R-ND |
Manufacturer | |
Manufacturer Product Number | S505-10-R |
Description | FUSE CERAMIC 10A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V AC DC Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 397.0 | |
Approval Agency | BSI, CQC, CSA, cULus, IMQ, KC, PSE/JET, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0061 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $4.68200 | $23.41 |
10 | $4.32100 | $43.21 |
15 | $4.12200 | $61.83 |
25 | $3.88480 | $97.12 |
35 | $3.73571 | $130.75 |
50 | $3.58360 | $179.18 |
125 | $3.21992 | $402.49 |
250 | $2.96832 | $742.08 |
500 | $2.73506 | $1,367.53 |