
WMC-2-18-20dB-S | |
---|---|
DigiKey Part Number | 5849-WMC-2-18-20dB-S-ND |
Manufacturer | Werbel Microwave LLC |
Manufacturer Product Number | WMC-2-18-20dB-S |
Description | COUPLER 20 DB 2-18 GHZ SMA |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular, GSM, ISM, Military, PCN, Wi-Fi, WiMAX 2GHz ~ 18GHz 20dB 20W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Werbel Microwave LLC | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2GHz ~ 18GHz | |
Coupling Factor | 20dB | |
Applications | Cellular, GSM, ISM, Military, PCN, Wi-Fi, WiMAX | |
Insertion Loss | 1.3dB | |
Power - Max | 20W | |
Isolation | 37dB | |
Return Loss | 18dB | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $344.40000 | $344.40 |
10 | $336.91000 | $3,369.10 |
25 | $329.74000 | $8,243.50 |