Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
120 In Stock | 1 : $30.19000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 2.92 A | - | - | - | - | - | 70W | ITE (Commercial) | 3 kV | 87% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.12" L x 3.88" W x 1.61" H (130.0mm x 98.5mm x 41.0mm) | CB | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $44.10000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 124 ~ 370 VDC | 24V | - | - | - | - | - | 8.4 A | - | - | - | - | - | 202W | ITE (Commercial) | 3 kV | 89.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : $53.20000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 124 ~ 370 VDC | 5V | - | - | - | - | - | 60 A | - | - | - | - | - | 300W | ITE (Commercial) | 3 kV | 83% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
0 In Stock 90 Marketplace Check Lead Time | 1 : $215.53000 Bulk 1 : $132.00000 Retail Package | Bulk Retail Package | Active | Linear | 2 | 100 ~ 240 VAC | 15V | -15V | - | - | - | - | 3 A | 3 A | - | - | - | - | 90W | ITE (Commercial) | - | - | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 9.38" L x 4.88" W x 2.75" H (238.3mm x 124.0mm x 69.9mm) | CE, cURus, TUV | - | |||
0 In Stock 160 Marketplace Check Lead Time | 1 : $199.06000 Bulk 1 : $189.50000 Bulk | Bulk Bulk | Active | Linear | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 4.8 A | - | - | - | - | - | 115W | ITE (Commercial) | - | 60% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 9.00" L x 4.88" W x 2.75" H (228.6mm x 124.0mm x 69.9mm) | CE, cURus, TUV | - | |||
98 In Stock | 1 : $266.34000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 2.5 A | - | - | - | - | - | 55W | ITE (Commercial) | 2.6 kV | 73% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.00" L x 3.27" W x 1.60" H (152.4mm x 83.1mm x 40.6mm) | CE | - | |||
82 In Stock | 1 : $266.34000 Bulk | Bulk | Active | Open Frame | 4 | 90 ~ 264 VAC | 5V | 24V | -12V | 12V | - | - | 6 A | 1.5 A | 500 mA | 500 mA | - | - | 55W | ITE (Commercial) | 2.6 kV | 73% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.00" L x 3.27" W x 1.60" H (152.4mm x 83.1mm x 40.6mm) | CE | - | |||
0 In Stock 451 Marketplace Check Lead Time | 1 : $320.93000 Bulk 1 : $491.30000 Bulk | Bulk Bulk | Active | Front End | 2 | 85 ~ 264 VAC | 12V | 12V | - | - | - | - | 25 A | 700 mA | - | - | - | - | 300W | ITE (Commercial) | 4 kV | 83% | 0°C ~ 50°C | Adjustable Output, I2C Interface, Remote Sense, Standby Output, Universal Input | Rack Mount | 4.00" L x 1.65" W x 8.50" H (101.6mm x 41.9mm x 215.9mm) | - | - | |||
0 In Stock Check Lead Time | 1 : $465.50000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 67 A | - | - | - | - | - | 1608W | ITE (Commercial) | 3 kV | 91.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 11.81" L x 3.35" W x 1.61" H (300.0mm x 85.0mm x 41.0mm) | CB, CE, cURus, TUV | - | |||
0 In Stock 29 Marketplace Check Lead Time | 1 : $1,096.06000 Box 1 : $936.75000 Retail Package | Box Retail Package | Active | Enclosed | 1 | 100 ~ 240 VAC, 127 ~ 370 VDC | 60V | - | - | - | - | - | 50 A | - | - | - | - | - | 3000W | ITE (Commercial) | 3 kV | 93% | -25°C ~ 60°C (With Derating) | Adjustable Output, DC Input Capable, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output | Chassis Mount | 11.02" L x 6.69" W x 2.52" H (279.9mm x 170.0mm x 64.0mm) | CE, cURus, TUV | - | |||
0 In Stock 164 Marketplace Check Lead Time | 1 : $82.73000 Box 2 : $58.82000 Retail Package | Box Retail Package | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 2.7 A | - | - | - | - | - | 65W | Medical | 4.5 kV | 89% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.50" L x 2.00" W x 1.30" H (88.9mm x 50.8mm x 33.1mm) | CE, UL | - | |||
0 In Stock 189 Marketplace Check Lead Time | 1 : $92.61000 Bulk 1 : $86.00000 Bulk | Bulk Bulk | Active | Linear | 1 | 100 ~ 264 VAC | 15V | - | - | - | - | - | 900 mA | - | - | - | - | - | 14W | ITE (Commercial) | - | 55% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 4.88" L x 4.00" W x 1.80" H (124.0mm x 101.6mm x 45.7mm) | CE, cURus, TUV | - | |||
0 In Stock 34 Marketplace Check Lead Time | 1 : $104.06000 Bulk 1 : $118.45000 Bulk | Bulk Bulk | Active | Linear | 1 | 100 ~ 240 VAC | 12V | - | - | - | - | - | 1.7 A | - | - | - | - | - | 20W | ITE (Commercial) | - | 55% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 4.88" L x 4.00" W x 1.63" H (124.0mm x 101.6mm x 41.4mm) | CE, cURus, TUV | - | |||
0 In Stock 50 Marketplace Check Lead Time | 1 : $107.81000 Bulk 1 : $106.36000 Retail Package | Bulk Retail Package | Active | Open Frame | 1 | 80 ~ 264 VAC, 390VDC | 24V | - | - | - | - | - | 5 A | - | - | - | - | - | 120W (180W Forced Air) | Medical | 4 kV | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm) | CB, CE, cUL, NEMKO, UL | - | |||
0 In Stock 110 Marketplace Check Lead Time | 1 : $132.58000 Bulk 1 : $152.43000 Bulk | Bulk Bulk | Active | Linear | 1 | 100, 120, 220, 230, 240 VAC | 28V | - | - | - | - | - | 2 A | - | - | - | - | - | 56W | ITE (Commercial) | 3 kV | 60% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 5.62" L x 4.87" W x 2.95" H (142.8mm x 123.7mm x 74.9mm) | - | - | |||
0 In Stock 66 Marketplace Check Lead Time | 1 : $208.23000 Bulk 1 : $198.53000 Retail Package | Bulk Retail Package | Active | Linear | 1 | 100 ~ 240 VAC | 12V | - | - | - | - | - | 6.8 A | - | - | - | - | - | 82W | ITE (Commercial) | - | 55% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 9.00" L x 4.88" W x 2.75" H (228.6mm x 124.0mm x 69.9mm) | CE, cURus, TUV | - | |||
0 In Stock 35 Marketplace Check Lead Time | 1 : $237.88000 Box 1 : $205.78000 Bulk | Bulk Box | Active | Enclosed | 1 | 100 ~ 240 VAC | 12V | - | - | - | - | - | 37.5 A | - | - | - | - | - | 450W | Medical | 4 kV | 89% | -20°C ~ 70°C (With Derating) | PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
0 In Stock 170 Factory 224 Marketplace Check Lead Time | 1 : $19.02000 Box 5 : $24.33000 Retail Package | Box Retail Package | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | - | 333 mA | - | - | - | - | - | 5W | ITE (Commercial) | 3 kV | 81% | -25°C ~ 70°C (With Derating) | Universal Input | Panel Mount | 2.17" L x 1.12" W x 0.83" H (55.1mm x 28.5mm x 21.0mm) | CB, CE, cURus, FCC | - | |||
0 In Stock 270 Factory 2,760 Alternate Stock | 1 : $19.75000 Box 30 : $14.23733 Box | Box Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC | 12V | - | - | - | - | - | 167 mA | - | - | - | - | - | 2W | Household Appliances, ITE (Commercial) | 3 kV | 73% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 1.33" L x 0.96" W x 0.70" H (33.7mm x 24.4mm x 17.8mm) | CE, cURus | - | |||
0 In Stock 53 Factory 102 Marketplace Check Lead Time | 1 : $22.12000 Box 4 : $28.55000 Retail Package | Box Retail Package | Active | Open Frame | 1 | 80 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | - | - | 6 A | - | - | - | - | - | 30W | Medical | 4 kV | 87% | -40°C ~ 85°C (With Derating) | Standby Output, Universal Input | Chassis Mount | 3.08" L x 1.60" W x 1.00" H (78.3mm x 40.6mm x 25.5mm) | CE, cURus, CSA | 60601-1 | |||
0 In Stock 30 Factory 120 Alternate Stock | 1 : $22.72000 Box 30 : $16.43733 Box | Box Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC | 5V | - | - | - | - | - | 600 mA | - | - | - | - | - | 3W | Household Appliances, ITE (Commercial) | 3 kV | 76% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 1.50" L x 0.96" W x 0.69" H (38.1mm x 24.3mm x 17.4mm) | CE, cURus | - | |||
128 In Stock | 1 : $32.96000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 15V | - | - | - | - | - | 1.67 A | - | - | - | - | - | 25W | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.2mm) | CB | 62368-1 | |||
0 In Stock 350 Factory 56 Marketplace Check Lead Time | 1 : $40.61000 Box 3 : $53.12000 Retail Package | Box Retail Package | Active | Enclosed | 1 | 90 ~ 264 VAC | 16V | - | - | - | - | - | 200 mA | - | - | - | - | - | 3W | ITE (Commercial) | 3.75 kV | 68% | -20°C ~ 45°C | IP20 | Chassis Mount | 4.41" L x 1.65" W x 0.94" H (112.0mm x 42.0mm x 24.0mm) | CE | - | |||
0 In Stock 120 Factory 50 Marketplace Check Lead Time | 1 : $45.34000 Box 2 : $59.27000 Bulk | Bulk Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 750 mA | - | - | - | - | - | 18W | Household Appliances, ITE (Commercial), Medical | 4.6 kV | 86% | -20°C ~ 80°C (With Derating) | IP68, Universal Input | Chassis Mount | 2.09" L x 2.00" W x 0.98" H (53.0mm x 51.0mm x 25.0mm) | CE | - | |||
36 In Stock | 1 : $50.30000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | - | 5.56 A | - | - | - | - | - | 150W (200W Forced Air) | Household Appliances, ITE (Commercial) | 4 kV | 93% | -40°C ~ 80°C (With Derating) | Baseplate, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.31" H (101.6mm x 50.8mm x 33.3mm) | CE, cURus, DEMKO, FCC | 60335-1; 62368-1 |