D-Sub Connectors

Results: 132,825
Stocking Options
Environmental Options
Media
Exclude
132,825Results

Showing
of 132,825
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
DB25-PL-24
CONN D-SUB PLUG 25POS R/A SOLDER
Adam Tech
0
In Stock
Check Lead Time
1 : $1.48000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Through Hole, Right Angle
3 (DB, B)
-
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock, Grounding Indents
171-025-103L001
CONN D-SUB PLUG 25POS PNL MNT
NorComp Inc.
312
In Stock
1 : $1.64000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
2311765-1
CONN D-SUB RCPT 9POS R/A SOLDER
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : $2.16000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
-
-
UL94 V-0
3A
0.318" (8.08mm)
Board Lock
2301828-1
CONN D-SUB PLUG 15POS VERT SLDR
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : $2.60000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole
2 (DA, A)
Signal
Board Side (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1.5A
-
Board Lock, Grounding Indents
5-747912-2
CONN D-SUB PLUG 25POS SOLDER CUP
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : $5.02000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
2311763-3
CONN D-SUB HD RCPT 15P R/A SLDR
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : $6.11000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole, Right Angle
1 (DE, E) High Density
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
-
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock
2311586-5
CONN D-SUB HD RCPT 15P R/A SLDR
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : $6.67000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole, Right Angle
1 (DE, E) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A per Contact
0.350" (8.89mm)
Board Lock
2317171-1
CONN D-SUB HD RCPT 15P VERT SLDR
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : $7.10000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole
1 (DE, E) High Density
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
Board Lock
2-5747706-0
CONN D-SUB RCPT 9POS VERT SOLDER
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : $7.14000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
6A
-
Board Lock
09553156612741
CONN D-SUB RCPT 25POS SMD SOLDER
HARTING
114
In Stock
1 : $7.83000
Cut Tape (CT)
140 : $5.52479
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
D-Sub
Receptacle, Female Sockets
25
2
Surface Mount
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
-
-
-
5A
-
Board Guide
2311774-1
CONN D-SUB HD PLG 15POS R/A SLDR
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : $8.45000
Bulk
Bulk
Active
D-Sub, High Density
Plug, Male Pins
15
3
Through Hole, Right Angle
1 (DE, E) High Density
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
0.350" (8.89mm)
Board Lock, Grounding Indents
2311775-1
CONN D-SUB HD PLG 15POS R/A SLDR
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : $8.45000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Through Hole, Right Angle
1 (DE, E) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A per Contact
0.350" (8.89mm)
Board Lock, Grounding Indents
2311768-1.jpg
CONN D-SUB HD RCPT 26P R/A SLDR
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : $9.21000
Bulk
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
26
3
Through Hole, Right Angle
2 (DA, A) High Density
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock
189-025-512-571,189-025-513R571
CONN D-SUB RCPT 25POS R/A SLDR
NorComp Inc.
498
In Stock
1 : $11.54000
Tray
Tray
Active
D-Sub - Stacked
Receptacle, Female Sockets
25, 25
2, 2
Panel Mount, Through Hole, Right Angle
3 (DB, B); 3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Shielded
745783-4
CONN D-SUB RCPT 25POS R/A SOLDER
TE Connectivity AMP Connectors
0
In Stock
1,100
Marketplace
Check Lead Time
1 : $12.14000
Tray
10 : $9.51000
Tray
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
6A
0.318" (8.08mm)
Ground Strap
2311770-1
CONN D-SUB HD RCPT 44P R/A SLDR
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : $12.14000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
44
3
Through Hole, Right Angle
3 (DB, B) High Density
Signal
Housing/Shell (4-40)
Solder
Metal
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
-
0.350" (8.89mm)
Board Lock
2311776-1
CONN D-SUB HD PLG 26POS R/A SLDR
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : $13.41000
Bulk
Bulk
Active
D-Sub, High Density
Plug, Male Pins
26
3
Through Hole, Right Angle
2 (DA, A) High Density
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
0.350" (8.89mm)
Board Lock, Grounding Indents
2311770-2
CONN D-SUB HD RCPT 44P R/A SLDR
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : $16.69000
Bulk
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
44
3
Through Hole, Right Angle
3 (DB, B) High Density
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock
749805-7
CONN D-SUB PLUG 9POS CRIMP
TE Connectivity AMP Connectors
0
In Stock
762
Marketplace
Check Lead Time
1 : $18.97000
Bulk
10 : $11.09000
Bulk
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Cable Side, Male Short Screw (4-40)
Crimp
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
Varies by Wire Gauge
-
Grounding Indents, Shielded
M24308/4-3F
CONN D-SUB PLG 25P PNL MNT CRIMP
Amphenol Positronic
0
In Stock
Check Lead Time
1 : $32.44000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Crimp
-
Steel, Yellow Cadmium Plated
Gold
-
-
UL94 V-0
7.5A
-
-
2311772-1
CONN D-SUB HD RCPT 78P R/A SLDR
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : $39.51000
Bulk
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
78
4
Through Hole, Right Angle
5 (DD, D) High Density
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock
M83513-01-AN
CONN MICRO-D PLUG 9POS PNL MNT
Cinch Connectivity Solutions
0
In Stock
432
Marketplace
Check Lead Time
1 : $41.70000
Bag
1 : $50.32000
Bag
Bag
Bag
Active
D-Type, Micro-D
Plug, Male Pins
9
2
Panel Mount
0.050 Pitch x 0.043 Row to Row
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Aluminum Alloy, Nickel Plated, Electroless
Gold
50.0µin (1.27µm)
-
UL94 V-0
3A
-
-
0
In Stock
214
Marketplace
Check Lead Time
1 : $54.31000
Bulk
2 : $47.53000
Bulk
Bulk
Bulk
Active
D-Sub, High Density
Plug, Male Pins
44
3
Panel Mount
3 (DB, B) High Density
Signal
Housing/Shell (Unthreaded)
Crimp
-
Steel, Cadmium Plated
Gold
-
-
-
7.5A
-
-
M83513/02-DN
CONN MICRO-D RCPT 25POS PNL MNT
Cinch Connectivity Solutions
0
In Stock
Check Lead Time
1 : $66.64000
Bag
Bag
Active
D-Type, Micro-D
Receptacle, Female Sockets
25
2
Panel Mount
0.050 Pitch x 0.043 Row to Row
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Aluminum Alloy, Yellow Chromate Plated Cadmium
Gold
50.0µin (1.27µm)
-
UL94 V-0
3A
-
-
M83513/01-BN
CONN MICRO-D PLUG 15POS PNL MNT
Cinch Connectivity Solutions
0
In Stock
232
Marketplace
Check Lead Time
1 : $82.09000
Bag
1 : $69.56000
Bag
Bag
Bag
Active
D-Type, Micro-D
Plug, Male Pins
15
2
Panel Mount
0.050 Pitch x 0.043 Row to Row
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Aluminum Alloy, Nickel Plated, Electroless
Gold
50.0µin (1.27µm)
-
UL94 V-0
3A
-
-
Showing
of 132,825

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.