| Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 323,080 In Stock | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.01717 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
| 268,522 In Stock 21,324,000 Factory | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.01818 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | -65°C ~ 150°C | ||
| 0 In Stock 750,000 Factory Check Lead Time | 1 : $0.10000 Bulk | - | Bulk | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -55°C ~ 175°C | ||
| 0 In Stock 657,000 Factory Check Lead Time | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.01515 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | -55°C ~ 150°C | ||
| 7,229 In Stock | 1 : $0.12000 Cut Tape (CT) 5,000 : $0.06394 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 500mA | 460 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 75 µA @ 40 V | 35pF @ 4V, 1MHz | - | - | Surface Mount | 2-XDFN | X3-WLB1006-2 | -55°C ~ 150°C | ||
| 11,428 In Stock 145,000 Factory | 1 : $0.15000 Cut Tape (CT) 5,000 : $0.06060 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 30mA | 370 mV @ 1 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 40 V | 1.5pF @ 1V, 1MHz | - | - | Surface Mount | 0402 (1006 Metric) | 0402/SOD-923F | 125°C (Max) | ||
| 2,874 In Stock | 1 : $0.21000 Cut Tape (CT) 3,000 : $0.05959 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 230 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 30 V | 135pF @ 0V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | USC | 125°C (Max) | ||
| 1,960 In Stock | 1 : $0.21000 Cut Tape (CT) 3,000 : $0.04343 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 200mA | 950 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 150 nA @ 100 V | 4pF @ 1V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
| 1,236 In Stock 22,650,000 Factory | 1 : $0.22000 Cut Tape (CT) 5,000 : $0.07777 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 500 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 200pF @ 40V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C | ||
| 1,062 In Stock | 1 : $0.22000 Cut Tape (CT) 3,000 : $0.14157 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 200mA | 1 V @ 40 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 200 nA @ 30 V | 2.3pF @ 0V, 1MHz | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | -55°C ~ 125°C | ||
| 27,000 In Stock | 1 : $0.23000 Cut Tape (CT) 3,000 : $0.05454 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 300mA | 550 mV @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 10 V | 35pF @ 4V, 1MHz | - | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | -40°C ~ 125°C | ||
| 1,305 In Stock | 1 : $0.25000 Cut Tape (CT) 5,000 : $0.08383 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 530 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 3 µA @ 30 V | 7pF @ 5V, 1MHz | - | - | Surface Mount | 0201 (0603 Metric) | 2-DSN (0.60x0.30) | 150°C (Max) | ||
| 1,833 In Stock 9,000 Factory | 1 : $0.26000 Cut Tape (CT) 3,000 : $0.13879 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 850 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | 160pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123H | SOD-123H | -55°C ~ 150°C | ||
| 1,331 In Stock | 1 : $0.26000 Cut Tape (CT) 3,000 : $0.07272 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 2A | 950 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 200 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -65°C ~ 175°C | ||
| 33,000 In Stock | 1 : $0.30000 Cut Tape (CT) 3,000 : $0.06868 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 200mA | 450 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 40 V | - | - | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | -55°C ~ 125°C | ||
| 1,649 In Stock 65,000 Factory | 1 : $0.33000 Cut Tape (CT) 5,000 : $0.05353 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 50 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 50 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
| 1,638 In Stock | 1 : $0.33000 Cut Tape (CT) 5,000 : $0.11385 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 5A | 550 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 40 V | 200pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
| 1,704 In Stock | 1 : $0.39000 Cut Tape (CT) 1,800 : $0.12322 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 3A | 450 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 30 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -65°C ~ 150°C | ||
| 2,789 In Stock | 1 : $0.41000 Cut Tape (CT) 5,000 : $0.09900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 3A | 850 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | 250pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -50°C ~ 125°C | ||
| 2,676 In Stock | 1 : $0.42000 Cut Tape (CT) 5,000 : $0.09494 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 700 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 60 V | 200pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 150°C | ||
| 1,007 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.07722 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 650 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 60 V | - | - | - | Surface Mount | SOD-123H | SOD-123HE | -55°C ~ 150°C | ||
| 5,279 In Stock 65,000 Factory | 1 : $0.48000 Cut Tape (CT) 5,000 : $0.08314 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 1A | 920 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 5 µA @ 100 V | 10pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 150°C | ||
| 1,976 In Stock | 1 : $0.54000 Cut Tape (CT) 2,500 : $0.10807 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 790 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 100 V | - | Automotive | - | Surface Mount | DO-214AA, SMB | SMB | -40°C ~ 175°C | |||
| 3,000 In Stock | 1 : $0.57000 Cut Tape (CT) 1,500 : $0.19493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 5A | 690 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 60 V | 200pF @ 4V, 1MHz | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -55°C ~ 150°C | |||
| 1,126 In Stock 40,000 Factory | 1 : $0.58000 Cut Tape (CT) 5,000 : $0.21109 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 350 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 40 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 100°C | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                




















 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico