| Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 2,920 In Stock | 1 : $0.45000 Cut Tape (CT) 7,500 : $0.10000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.2 V | ±5% | 3 W | 2 Ohms | 5 µA @ 4 V | 1.5 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
| 1,713 In Stock | 1 : $0.68000 Cut Tape (CT) 3,000 : $0.20678 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±5% | 5 W | 1 Ohms | 10 µA @ 5.2 V | 1.2 V @ 1 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
| 1,603 In Stock 6,000 Factory | 1 : $0.78000 Cut Tape (CT) 3,000 : $0.30600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 5 W | 1 Ohms | 1 µA @ 2 V | 1.2 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
| 0 In Stock 390,000 Alternate Stock | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.02450 Tape & Reel (TR) 3,000 : $0.02244 Tape & Reel (TR) | - | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 27 V | ±5% | 500 mW | 41 Ohms | 100 nA @ 21 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
| 40,000 In Stock | 10,000 : $0.02200 Tape & Box (TB) 1 : $0.10000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 18 V | ±5% | 500 mW | 50 Ohms | 100 nA @ 13 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
| 29,890 In Stock | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.01900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 17 V | ±5% | 500 mW | 19 Ohms | 100 nA @ 13 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | |||
| 20,000 In Stock | 5,000 : $0.04700 Tape & Box (TB) 1 : $0.10000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 16 V | ±2% | 1.3 W | 15 Ohms | 500 nA @ 12 V | - | -55°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | |||
| 15,738 In Stock | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.04588 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.2 V | ±5% | 500 mW | - | 10 µA @ 5 V | - | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
| 15,000 In Stock | 5,000 : $0.04100 Tape & Box (TB) 1 : $0.10000 Cut Tape (CT) | - | Cut Tape (CT) Tape & Box (TB) | Active | 8.2 V | ±5% | 1.3 W | 4.5 Ohms | 10 µA @ 6 V | 1.2 V @ 200 mA | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | ||
| 14,185 In Stock | 1 : $0.10000 Cut Tape (CT) 2,500 : $0.04132 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±6% | 500 mW | - | 100 nA @ 11 V | 1.5 V @ 200 mA | - | Automotive | AEC-Q101 | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | |||
| 10,000 In Stock | 1 : $0.10000 Cut Tape (CT) 10,000 : $0.03338 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 2.8 V | ±5% | 500 mW | 30 Ohms | 75 µA @ 1 V | 1.1 V @ 200 mA | 175°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
| 10,000 In Stock | 1 : $0.10000 Cut Tape (CT) 10,000 : $0.03369 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 6.2 V | ±5% | 500 mW | 10 Ohms | 100 nA @ 2 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
| 10,000 In Stock | 1 : $0.10000 Cut Tape (CT) 10,000 : $0.02698 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 5.1 V | - | 500 mW | 100 Ohms | 5 µA @ 2 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
| 10,000 In Stock | 5,000 : $0.02173 Bulk 1 : $0.10000 Cut Tape (CT) | - | Cut Tape (CT) Bulk | Active | 12 V | ±5% | 500 mW | 7 Ohms | 100 nA @ 9 V | - | -50°C ~ 175°C (TJ) | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
| 6,029 In Stock | 5,000 : $0.03600 Tape & Box (TB) 1 : $0.10000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 30 V | ±5% | 1.3 W | 30 Ohms | 500 nA @ 22 V | - | -55°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | |||
| 5,000 In Stock | 5,000 : $0.04500 Tape & Box (TB) 1 : $0.10000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 13 V | ±2% | 1.3 W | 10 Ohms | 500 nA @ 10 V | - | -55°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | |||
| 4,520 In Stock 190,000 Factory | 1 : $0.10000 Cut Tape (CT) 10,000 : $0.02300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±6% | 500 mW | 80 Ohms | 3 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
| 4,203 In Stock | 1 : $0.10000 Cut Tape (CT) 10,000 : $0.03800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 2.4 V | ±5% | 500 mW | 30 Ohms | 100 µA @ 1 V | 1.1 V @ 200 mA | - | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
| 3,193 In Stock 3,000 Factory | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.02425 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±6% | 225 mW | 95 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
| 3,000 In Stock | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.02200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.3 V | ±5% | 500 mW | - | 4 µA @ 2 V | 950 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | ||
| 2,951 In Stock | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.04200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.2 V | ±5% | 500 mW | 7 Ohms | 5 µA @ 4 V | 900 mV @ 10 mA | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | |||
| 2,791 In Stock | 1 : $0.10000 Cut Tape (CT) 5,000 : $0.06441 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 24 V | ±2% | 1.3 W | 25 Ohms | 500 nA @ 18 V | - | -55°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | |||
| 2,767 In Stock 771,000 Factory | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.02100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | ±7% | 300 mW | 80 Ohms | 100 nA @ 21 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
| 2,748 In Stock | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.01400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 V | ±5% | 225 mW | 33 Ohms | 100 nA @ 18 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
| 2,477 In Stock 3,000 Factory | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.02037 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.7 V | ±2% | 300 mW | 100 Ohms | 50 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                













 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico