Single

Results: 67,740
Stocking Options
Environmental Options
Media
Exclude
67,740Results

Showing
of 67,740
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
X1-DFN
DIODE ZENER 5.6V 250MW 2DFN
Diodes Incorporated
1,124
In Stock
495,000
Factory
1 : $0.27000
Cut Tape (CT)
3,000 : $0.05600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±7%
250 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
DO-214AC
DIODE ZENER 15V 1W SMA
Diodes Incorporated
1,414
In Stock
2,155,000
Factory
1 : $0.33000
Cut Tape (CT)
5,000 : $0.07225
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
1 W
10 Ohms
1 µA @ 11.4 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
3,491
In Stock
1 : $0.41000
Cut Tape (CT)
7,500 : $0.09800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
1 W
5 Ohms
2.5 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMAJ)
2,760
In Stock
1 : $0.45000
Cut Tape (CT)
7,500 : $0.10000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±5%
3 W
2 Ohms
5 µA @ 4 V
1.5 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
1,613
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.21658
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.8 V
±5%
5 W
1 Ohms
10 µA @ 5.2 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
TV06B201JB-HF
DIODE ZENER 5.6V 5W DO214AA
Comchip Technology
1,603
In Stock
27,000
Factory
1 : $0.78000
Cut Tape (CT)
3,000 : $0.30600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
5 W
1 Ohms
1 µA @ 2 V
1.2 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
MMSZ5237ET1G
DIODE ZENER 16V 500MW SOD123
onsemi
0
In Stock
2,431,656
Marketplace
Check Lead Time
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02000
Tape & Reel (TR)
9,458 : $0.03000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
16 V
±5%
500 mW
40 Ohms
50 nA @ 11.2 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
0
In Stock
390,000
Alternate Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02100
Tape & Reel (TR)
3,000 : $0.02244
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
±5%
500 mW
41 Ohms
100 nA @ 21 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
40,000
In Stock
10,000 : $0.02200
Tape & Box (TB)
1 : $0.10000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
18 V
±5%
500 mW
50 Ohms
100 nA @ 13 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
28,579
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.06441
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
7.5 V
±2%
1.3 W
3 Ohms
1 µA @ 4.5 V
-
-55°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
20,000
In Stock
5,000 : $0.04500
Tape & Box (TB)
1 : $0.10000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
16 V
±2%
1.3 W
15 Ohms
500 nA @ 12 V
-
-55°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
15,000
In Stock
5,000 : $0.06197
Tape & Box (TB)
1 : $0.10000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
8.2 V
±5%
1.3 W
4.5 Ohms
10 µA @ 6 V
1.2 V @ 200 mA
175°C (TJ)
Automotive
AEC-Q101
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
14,790
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
200 mW
25 Ohms
100 nA @ 8 V
-
-55°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
10,002
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
5.1 V
-
500 mW
100 Ohms
5 µA @ 2 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
10,000
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.03338
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
2.8 V
±5%
500 mW
30 Ohms
75 µA @ 1 V
1.1 V @ 200 mA
175°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
10,000
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.03369
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
6.2 V
±5%
500 mW
10 Ohms
100 nA @ 2 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
9,925
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.03400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
3.6 V
-
500 mW
100 Ohms
5 µA @ 1 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
8,781
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.03180
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
13 V
±2%
500 mW
26 Ohms
100 nA @ 10 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
7,820
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.03369
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
12 V
-
500 mW
35 Ohms
1 µA @ 9.5 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
6,029
In Stock
5,000 : $0.03600
Tape & Box (TB)
1 : $0.10000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
30 V
±5%
1.3 W
30 Ohms
500 nA @ 22 V
-
-55°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
DO-204AH
DIODE ZENER 4.7V 400MW ALF2
Nexperia USA Inc.
5,864
In Stock
10,000 : $0.01300
Tape & Box (TB)
1 : $0.10000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
4.7 V
±5%
400 mW
80 Ohms
3 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AH, DO-35, Axial
ALF2
5,864
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.03369
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
10 V
±5%
500 mW
17 Ohms
3 µA @ 8 V
1.1 V @ 200 mA
-
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
TL431BFDT-QR
DIODE ZENER 2.7V 250MW TO236AB
Nexperia USA Inc.
5,841
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.01900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.7 V
±2%
250 mW
100 Ohms
20 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
5,000
In Stock
5,000 : $0.06441
Tape & Box (TB)
1 : $0.10000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
13 V
±2%
1.3 W
10 Ohms
500 nA @ 10 V
-
-55°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
SOT 123F
DIODE ZENER 15V 375MW SOD123F
Nexperia USA Inc.
4,970
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02033
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±2%
375 mW
15 Ohms
50 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123F
Showing
of 67,740

Single


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.