Single

Results: 67,820
Stocking Options
Environmental Options
Media
Exclude
67,820Results

Showing
of 67,820
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
2,920
In Stock
1 : $0.45000
Cut Tape (CT)
7,500 : $0.10000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±5%
3 W
2 Ohms
5 µA @ 4 V
1.5 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
1,713
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.20678
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.8 V
±5%
5 W
1 Ohms
10 µA @ 5.2 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
TV06B201JB-HF
DIODE ZENER 5.6V 5W DO214AA
Comchip Technology
1,583
In Stock
6,000
Factory
1 : $0.78000
Cut Tape (CT)
3,000 : $0.30600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
5 W
1 Ohms
1 µA @ 2 V
1.2 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
0
In Stock
390,000
Alternate Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02450
Tape & Reel (TR)
3,000 : $0.02244
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
±5%
500 mW
41 Ohms
100 nA @ 21 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
40,000
In Stock
10,000 : $0.02200
Tape & Box (TB)
1 : $0.10000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
18 V
±5%
500 mW
50 Ohms
100 nA @ 13 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
MMSZ5237ET1G
DIODE ZENER 17V 500MW SOD123
onsemi
29,890
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.01900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
17 V
±5%
500 mW
19 Ohms
100 nA @ 13 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
20,000
In Stock
5,000 : $0.04700
Tape & Box (TB)
1 : $0.10000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
16 V
±2%
1.3 W
15 Ohms
500 nA @ 12 V
-
-55°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
15,738
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.04588
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±5%
500 mW
-
10 µA @ 5 V
-
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
15,000
In Stock
5,000 : $0.04100
Tape & Box (TB)
1 : $0.10000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
8.2 V
±5%
1.3 W
4.5 Ohms
10 µA @ 6 V
1.2 V @ 200 mA
175°C (TJ)
Automotive
AEC-Q101
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
14,185
In Stock
1 : $0.10000
Cut Tape (CT)
2,500 : $0.04132
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±6%
500 mW
-
100 nA @ 11 V
1.5 V @ 200 mA
-
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
10,000
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.03338
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
2.8 V
±5%
500 mW
30 Ohms
75 µA @ 1 V
1.1 V @ 200 mA
175°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
10,000
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.03369
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
6.2 V
±5%
500 mW
10 Ohms
100 nA @ 2 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
10,000
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
5.1 V
-
500 mW
100 Ohms
5 µA @ 2 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
DO-35
DIODE ZENER 12V 500MW DO35
Diotec Semiconductor
10,000
In Stock
5,000 : $0.02173
Bulk
1 : $0.10000
Cut Tape (CT)
-
Cut Tape (CT)
Bulk
Active
12 V
±5%
500 mW
7 Ohms
100 nA @ 9 V
-
-50°C ~ 175°C (TJ)
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
6,029
In Stock
5,000 : $0.03600
Tape & Box (TB)
1 : $0.10000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
30 V
±5%
1.3 W
30 Ohms
500 nA @ 22 V
-
-55°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
5,000
In Stock
5,000 : $0.04500
Tape & Box (TB)
1 : $0.10000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
13 V
±2%
1.3 W
10 Ohms
500 nA @ 10 V
-
-55°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
SOD 123
DIODE ZENER 4.7V 500MW SOD123
Diodes Incorporated
4,520
In Stock
190,000
Factory
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±6%
500 mW
80 Ohms
3 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
4,203
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.03800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
2.4 V
±5%
500 mW
30 Ohms
100 µA @ 1 V
1.1 V @ 200 mA
-
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
3,000
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.3 V
±5%
500 mW
-
4 µA @ 2 V
950 mV @ 10 mA
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 6.2V 500MW SOD123
onsemi
2,951
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.04200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±5%
500 mW
7 Ohms
5 µA @ 4 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
2,791
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.06441
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
24 V
±2%
1.3 W
25 Ohms
500 nA @ 18 V
-
-55°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
SOT-23-3
DIODE ZENER 30V 300MW SOT23-3
Diodes Incorporated
2,767
In Stock
771,000
Factory
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
±7%
300 mW
80 Ohms
100 nA @ 21 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23-3
DIODE ZENER 24V 225MW SOT23-3
onsemi
2,748
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.01400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
±5%
225 mW
33 Ohms
100 nA @ 18 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SC-76, SOD-323
DIODE ZENER 2.7V 300MW SOD323
onsemi
2,477
In Stock
3,000
Factory
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02037
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.7 V
±2%
300 mW
100 Ohms
50 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOT-23-3
DIODE ZENER 33V 300MW SOT23-3
Diodes Incorporated
2,179
In Stock
51,000
Factory
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 V
±6%
300 mW
80 Ohms
100 nA @ 23.1 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 67,820

Single


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.