DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,009,326 In Stock | 1 : $6.64000 Bulk | Bulk | Active | 5VDC | Square - 30mm L x 30mm H | 10.00mm | 3.2 CFM (0.090m³/min) | 0.092 in H2O (23.0 Pa) | Sleeve | Tubeaxial | - | 17.0dB(A) | 350 mW | 7000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.018 lb (8.16 g) | |||
1,088 In Stock | 1 : $7.25000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 15.00mm | 7.4 CFM (0.207m³/min) | 0.270 in H2O (67.3 Pa) | Sleeve | Tubeaxial | Speed Sensor (Tach) | 32.0dB | 1.2 W | 8300 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.051 lb (23.13 g) | |||
1,266 In Stock | 1 : $10.09000 Bulk | Bulk | Active | 12VDC | Square - 25mm L x 25mm H | 10.00mm | 2.6 CFM (0.073m³/min) | 0.270 in H2O (67.3 Pa) | Sleeve | Tubeaxial | Speed Sensor (Tach) | 28.5dB | 840 mW | 13000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | 0.018 lb (8.16 g) | |||
535 In Stock 2,280 Factory | 1 : $12.46000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 10.50mm | 7.2 CFM (0.202m³/min) | 0.120 in H2O (29.9 Pa) | Ball | Tubeaxial | Auto Restart | 26.3dB | 1.2 W | 6000 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.441 lb (200.00 g) | |||
816 In Stock | 1 : $14.97000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 12.4 CFM (0.347m³/min) | 0.570 in H2O (142.0 Pa) | Ball | Tubeaxial | Auto Restart | 42.0dB | 2.16 W | 11000 RPM | 2 Wire Leads | IP69K - Dust Tight, High Temp Water Jets, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | - | 0.088 lb (39.92 g) | |||
710 In Stock | 1 : $18.48000 Bulk | Bulk | Active | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 96.4 CFM (2.70m³/min) | 0.600 in H2O (149.5 Pa) | Ball | Tubeaxial | - | 51.0dB | 8.64 W | 5600 RPM | 2 Wire Leads | IP69K - Dust Tight, High Temp Water Jets, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | - | 0.331 lb (150.14 g) | |||
199 In Stock | 1 : $77.63000 Bulk | Bulk | Active | 24VDC | Rectangular/Rounded - 160.7mm L x 161.3mm H | 50.20mm | 60.0 CFM (1.68m³/min) | 1.100 in H2O (274.0 Pa) | Ball | Blower | Auto Restart, Locked Rotor Protection | 57.0dB(A) | 30 W | 2500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | UL | 2.1 lbs (952.5 g) | |||
0 In Stock 642 Marketplace Check Lead Time | 1 : $92.88000 Bulk 1 : $97.71000 Bulk | Bulk Bulk | Active | 24VDC | Round - 150mm Dia | 38.00mm | 212.0 CFM (5.94m³/min) | - | Ball | Tubeaxial | - | 55.0dB(A) | 12 W | 2850 RPM | 2 Wire Leads | - | -13 ~ 162°F (-25 ~ 72°C) | CE, CSA, UL, VDE | 1.4 lbs (635.0 g) | |||
32 In Stock | 1 : $105.56000 Box | Box | Active | 24VDC | Rectangular/Rounded - 172mm L x 147mm H | 25.40mm | 226.0 CFM (6.33m³/min) | 0.542 in H2O (135.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 57.0dB(A) | 24 W | 3400 RPM | 3 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 1.1 lbs (500.0 g) | |||
175 In Stock | 1 : $338.80000 Bulk | Bulk | Active | 24VDC | Round - 175mm Dia | 69.00mm | 541.0 CFM (15.15m³/min) | 3.330 in H2O (829.5 Pa) | Ball | Motorized Impellers | PWM Control, Speed Sensor (Tach) | 77.0dB(A) | 115 W | 4950 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 1.6 lbs (725.7 g) | |||
360 In Stock | 1 : $5.60000 Box | Box | Not For New Designs | 12VDC | Square - 60mm L x 60mm H | 25.40mm | 29.3 CFM (0.820m³/min) | 0.352 in H2O (87.7 Pa) | Superflo | Tubeaxial | Locked Rotor Protection | 42.5dB(A) | 2.88 W | 5500 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.15 lb (68.04 g) | |||
400 In Stock | 1 : $42.57000 Bulk | Bulk | Active | 24VDC | Square - 79.8mm L x 79.8mm H | 41.80mm | 35.0 CFM (0.980m³/min) | 0.152 in H2O (37.9 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 47.6dB(A) | 3 W | 3500 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL | 1.1 lbs (500.0 g) | |||
200 In Stock | 1 : $49.02000 Bulk | Bulk | Active | 12VDC | Square/Rounded - 120.7mm L x 120.7mm H | 31.00mm | 25.0 CFM (0.700m³/min) | 0.870 in H2O (216.7 Pa) | Ball | Blower | Auto Restart, Locked Rotor Protection | 51.2dB(A) | 10.8 W | 3040 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL | 0.619 lb (280.77 g) | |||
0 In Stock 434 Marketplace Check Lead Time | 1 : $60.47000 Bulk 2 : $50.73000 Bulk | Bulk Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.40mm | 40.6 CFM (1.14m³/min) | - | Ball | Tubeaxial | - | 32.0dB(A) | 2 W | 3100 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | UL | 0.209 lb (94.8 g) | |||
12 In Stock 41 Marketplace | 1 : $62.59000 Bulk 2 : $52.63000 Bulk | Bulk Bulk | Active | 12VDC | Square - 127mm L x 127mm H | 38.00mm | 110.0 CFM (3.08m³/min) | - | Ball | Tubeaxial | - | 43.0dB(A) | 4.6 W | 2750 RPM | 2 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | CE, CSA, UL, VDE | 0.683 lb (309.8 g) | |||
0 In Stock 78 Marketplace Check Lead Time | 1 : $80.64000 Box 2 : $68.74000 Retail Package | Box Retail Package | Active | 24VDC | Round - 138mm Dia | 35.00mm | 64.7 CFM (1.81m³/min) | - | Ball | Motorized Impellers | - | 47.0dB(A) | 4.5 W | 2650 RPM | 2 Wire Leads | - | -22 ~ 167°F (-30 ~ 75°C) | - | 0.705 lb (319.78 g) | |||
390 In Stock | 1 : $87.02000 Box | Box | Active | 24VDC | Round - 254mm Dia | 88.90mm | 550.0 CFM (15.40m³/min) | - | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 47.5dB(A) | 29 W | 1650 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, TUV, UL | - | |||
1,280 In Stock | 1 : $110.84000 Box | Box | Active | 12VDC | Rectangular/Rounded - 172mm L x 147mm H | 25.40mm | 183.0 CFM (5.12m³/min) | 0.369 in H2O (91.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 51.0dB(A) | 15.6 W | 2800 RPM | 3 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 1.1 lbs (500.0 g) | |||
0 In Stock 32 Marketplace Check Lead Time | 1 : $266.77000 Bulk 1 : $224.88000 Retail Package | Bulk Retail Package | Active | 48VDC | Round - 220mm Dia | 71.00mm | 597.4 CFM (16.73m³/min) | - | Ball | Motorized Impellers | PWM Control, Speed Sensor (Tach) | 73.0dB(A) | 100 W | 3100 RPM | 4 Wire Leads | - | -13 ~ 140°F (-25 ~ 60°C) | CCC, CSA, UL | 3.1 lbs (1.4 kg) | |||
600 In Stock | 1 : $7.65000 Tray | Tray | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 17.6 CFM (0.493m³/min) | 0.120 in H2O (29.9 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart | 21.3dB(A) | 700 mW | 3000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.078 lb (35.38 g) | |||
2,870 In Stock | 1 : $10.09000 Bulk | Bulk | Active | 5VDC | Square - 25mm L x 25mm H | 10.00mm | 2.6 CFM (0.073m³/min) | 0.270 in H2O (67.3 Pa) | Sleeve | Tubeaxial | Speed Sensor (Tach) | 28.5dB | 900 mW | 13000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | 0.018 lb (8.16 g) | |||
0 In Stock Check Lead Time | 1 : $13.85000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 16.6 CFM (0.465m³/min) | 1.370 in H2O (341.2 Pa) | Ball | Tubeaxial | Auto Restart | 49.5dB | 3.48 W | 15000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | 0.117 lb (53.07 g) | |||
0 In Stock 317 Marketplace Check Lead Time | 1 : $40.44000 Box 3 : $33.21000 Bulk | Bulk Box | Active | 12VDC | Square - 80mm L x 80mm H | 32.00mm | 19.0 CFM (0.532m³/min) | - | Ball | Tubeaxial | - | 24.0dB(A) | 1 W | 2000 RPM | 2 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | CE, CSA, UL, VDE | 0.375 lb (170.1 g) | |||
0 In Stock 80 Marketplace Check Lead Time | 1 : $69.89000 Bulk 2 : $57.93000 Bulk | Bulk Bulk | Active | 24VDC | Square - 127mm L x 127mm H | 38.00mm | 110.0 CFM (3.08m³/min) | - | Ball | Tubeaxial | - | 43.0dB(A) | 4.6 W | 2750 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CE, CSA, UL, VDE | 0.683 lb (309.8 g) | |||
30 In Stock | 1 : $73.91000 Bulk | Bulk | Active | 48VDC | Square - 120mm L x 120mm H | 25.40mm | 134.3 CFM (3.76m³/min) | 1.470 in H2O (366.2 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 57.0dB(A) | 11.52 W | 6400 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.617 lb (280.00 g) |