Fixed Inductors

Results: 152,269
Stocking Options
Environmental Options
Media
Exclude
152,269Results

Showing
of 152,269
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
0806 (2016 Metric) 2,00x1,60x,80mm
FIXED IND 1UH 4.1A 43 MOHM SMD
Samsung Electro-Mechanics
998,920
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.09146
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
1 µH
±20%
4.1 A
4.5A
Shielded
43mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
NR4018 Series
FIXED IND 4.7UH 1.2A 108MOHM SMD
Taiyo Yuden
3,290
In Stock
1 : $0.20000
Cut Tape (CT)
3,500 : $0.10041
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
1.2 A
1.7A
Shielded
108mOhm Max
-
34MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
NR6028T150M
FIXED IND 100UH 660MA 780MOHM SM
Taiyo Yuden
1,230
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.11423
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
100 µH
±20%
660 mA
620mA
Shielded
780mOhm Max
-
3MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.110" (2.80mm)
NR6028T150M
FIXED IND 47UH 920MA 390MOHM SMD
Taiyo Yuden
1,094
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.11426
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
47 µH
±20%
920 mA
950mA
Shielded
390mOhm Max
-
8MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.110" (2.80mm)
1210 (3225 Metric) Height-1.20mm
FIXED IND 4.7UH 1.4A 180MOHM SMD
Murata Electronics
8,930
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.16849
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
4.7 µH
±20%
1.4 A
1.8A
Shielded
180mOhm Max
-
-
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
1210 (3225 Metric)
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
NRS SERIES
FIXED IND 10UH 3.1A 44.2MOHM SMD
Taiyo Yuden
7,980
In Stock
1 : $0.33000
Cut Tape (CT)
1,000 : $0.18479
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
3.1 A
3.8A
Shielded
44.2mOhm Max
-
22MHz
-
-25°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.157" (4.00mm)
TFM-ALM-Series
FIXED IND 1UH 3.1A 56 MOHM SMD
TDK Corporation
12,000
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.17801
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal
1 µH
±20%
3.1 A
4.3A
Shielded
56mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
IFSC-1515AH SERIES
FIXED IND 4.7UH 2.2A 90 MOHM SMD
Vishay Dale
1,929
In Stock
2,000 : $0.18308
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
-
4.7 µH
±20%
2.2 A
2A
Shielded
90mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.075" (1.90mm)
SRN4018
FIXED IND 22UH 900MA 348MOHM SMD
Bourns Inc.
1,045
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.18162
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
900 mA
950mA
Shielded
348mOhm Max
11 @ 2.52MHz
15MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
TFM20161
FIXED IND 2.2UH 1.9A 152MOHM SMD
TDK Corporation
3,057
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.21585
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal
2.2 µH
±20%
1.9 A
2.4A
Shielded
152mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
LQW15A
FIXED IND 200NH 390MA 0.47OHM SM
Murata Electronics
3,363
In Stock
1 : $0.45000
Cut Tape (CT)
10,000 : $0.20454
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
200 nH
±5%
390 mA
-
Unshielded
470mOhm Max
-
800MHz
AEC-Q200
-40°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
B82498F3331J
FIXED IND 330NH 220MA 1.5OHM SMD
EPCOS - TDK Electronics
2,600
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.21390
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
330 nH
±5%
220 mA
-
Unshielded
1.5Ohm Max
45 @ 250MHz
800MHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
Nonstandard
0805 (2012 Metric)
0.091" L x 0.067" W (2.30mm x 1.70mm)
0.055" (1.40mm)
TFM252012ALMA
FIXED IND 470NH 4.9A 24 MOHM SMD
TDK Corporation
18,000
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.27137
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal
470 nH
±20%
4.9 A
5.8A
Shielded
24mOhm Max
-
-
AEC-Q200
-55°C ~ 150°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
TFM252012ALMA
FIXED IND 1.5UH 3.1A 60 MOHM SMD
TDK Corporation
2,271
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.27140
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal
1.5 µH
±20%
3.1 A
3.3A
Shielded
60mOhm Max
-
-
AEC-Q200
-55°C ~ 150°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
SRU5016 Series
FIXED IND 10UH 1A 84 MOHM SMD
Bourns Inc.
1,078
In Stock
1 : $0.62000
Cut Tape (CT)
1,000 : $0.34541
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±30%
1 A
900mA
Shielded
84mOhm
15 @ 2.52MHz
40MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.071" (1.80mm)
1,336
In Stock
1 : $0.65000
Cut Tape (CT)
1,000 : $0.31504
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
2.2 µH
±30%
2.3 A
1.75A
Shielded
59mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.150" L x 0.150" W (3.80mm x 3.80mm)
0.071" (1.80mm)
IHLP 0.175"L x 0.160"w
FIXED IND 2.2UH 2.75A 83.5 MOHM
Vishay Dale
2,157
In Stock
4,000 : $0.39827
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
2.2 µH
±20%
2.75 A
3A
Shielded
83.5mOhm Max
-
49MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.047" (1.20mm)
DR127-470-R
FIXED IND 47UH 2.95A 71.9MOHM SM
Eaton - Electronics Division
0
In Stock
Check Lead Time
1 : $0.85000
Cut Tape (CT)
350 : $0.54089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
2.95 A
5.28A
Shielded
71.9mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
IHLP-Series
FIXED IND 1.5UH 3.8A 32 MOHM SMD
Vishay Dale
752
In Stock
3,000 : $0.52150
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
1.5 µH
±20%
3.8 A
4A
Shielded
32mOhm Max
-
70MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.144" L x 0.118" W (3.65mm x 3.00mm)
0.079" (2.00mm)
SRR1260 Series
FIXED IND 1MH 680MA 1.7 OHM SMD
Bourns Inc.
412
In Stock
1 : $1.01000
Cut Tape (CT)
600 : $0.58615
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 mH
±10%
680 mA
600mA
Shielded
1.7Ohm Max
30 @ 252kHz
1.8MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.256" (6.50mm)
SRR1260 Series
FIXED IND 330UH 1.15A 580MOHM SM
Bourns Inc.
298
In Stock
1 : $1.01000
Cut Tape (CT)
600 : $0.58615
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
330 µH
±10%
1.15 A
1.1A
Shielded
580mOhm Max
22 @ 796kHz
3.2MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.256" (6.50mm)
IHLP1212
FIXED IND 470NH 6.7A 15 MOHM SMD
Vishay Dale
188
In Stock
3,000 : $0.52420
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
470 nH
±20%
6.7 A
6.7A
Shielded
15mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.144" L x 0.118" W (3.65mm x 3.00mm)
0.059" (1.50mm)
SRR1260 Series
FIXED IND 10UH 5.5A 20 MOHM SMD
Bourns Inc.
187
In Stock
1 : $1.01000
Cut Tape (CT)
600 : $0.58615
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
5.5 A
5.5A
Shielded
20mOhm Max
32 @ 2.52MHz
21MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.256" (6.50mm)
B82472G6 SERIES
FIXED IND 33UH 1.15A 150MOHM SMD
EPCOS - TDK Electronics
107
In Stock
1 : $1.01000
Cut Tape (CT)
1,000 : $0.49933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
33 µH
±20%
1.15 A
1.05A
Shielded
150mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
SRP4020TA Series
FIXED IND 1.5UH 4.5A 42 MOHM SMD
Bourns Inc.
5,232
In Stock
1 : $1.02000
Cut Tape (CT)
3,000 : $0.51636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
1.5 µH
±20%
4.5 A
7A
Shielded
42mOhm Max
10 @ 100kHz
62MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD
2-SMD
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.079" (2.00mm)
Showing
of 152,269

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.