Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
99,740 In Stock | 1 : $0.10000 Cut Tape (CT) 10,000 : $0.04803 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 15 nH | ±5% | 460 mA | - | Unshielded | 160mOhm Max | 30 @ 250MHz | 5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
99,275 In Stock | 1 : $0.11000 Cut Tape (CT) 10,000 : $0.05233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 8.2 nH | ±2% | 540 mA | - | Unshielded | 140mOhm Max | 25 @ 250MHz | 5.5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
998,896 In Stock | 1 : $0.18000 Cut Tape (CT) 3,000 : $0.09146 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal Composite | 1 µH | ±20% | 4.1 A | 4.5A | Shielded | 43mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
3,296 In Stock | 1 : $0.20000 Cut Tape (CT) 3,500 : $0.10038 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.2 A | 1.7A | Semi-Shielded | 108mOhm Max | - | 34MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
1,230 In Stock | 1 : $0.22000 Cut Tape (CT) 2,000 : $0.11423 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 660 mA | 620mA | Semi-Shielded | 780mOhm Max | - | 3MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
1,179 In Stock | 1 : $0.22000 Cut Tape (CT) 2,000 : $0.11426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 920 mA | 950mA | Semi-Shielded | 390mOhm Max | - | 8MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
1,350 In Stock | 1 : $0.25000 Cut Tape (CT) 1,500 : $0.13224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 1.5 A | 1.9A | Semi-Shielded | 149.5mOhm Max | - | 7MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
8,420 In Stock | 1 : $0.33000 Cut Tape (CT) 3,000 : $0.16849 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 4.7 µH | ±20% | 1.4 A | 1.8A | Shielded | 180mOhm Max | - | - | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
1,154 In Stock | 1 : $0.34000 Cut Tape (CT) 2,000 : $0.21885 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 4.7 µH | ±20% | 2.2 A | 2A | Shielded | 90mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.075" (1.90mm) | |||
1,259 In Stock | 1 : $0.36000 Cut Tape (CT) 3,000 : $0.18162 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 900 mA | 950mA | Shielded | 348mOhm Max | 11 @ 2.52MHz | 15MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
3,057 In Stock | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.21585 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal | 2.2 µH | ±20% | 1.9 A | 2.4A | Shielded | 152mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
17,731 In Stock | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.22755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 10 µH | ±20% | 1.1 A | 1.7A | Shielded | 324mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
2,221 In Stock | 1 : $0.53000 Cut Tape (CT) 3,000 : $0.27140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal | 1.5 µH | ±20% | 3.1 A | 3.3A | Shielded | 60mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
1,321 In Stock | 1 : $0.57000 Cut Tape (CT) 3,000 : $0.25213 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal | 4.7 µH | ±20% | 1.6 A | 1.9A | Shielded | 200mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | - | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
2,157 In Stock | 1 : $0.79000 Cut Tape (CT) 4,000 : $0.39827 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 2.75 A | 3A | Shielded | 83.5mOhm Max | - | 49MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.047" (1.20mm) | |||
0 In Stock 9,000 Marketplace Check Lead Time | 1 : $0.80000 Cut Tape (CT) 1,000 : $0.44660 Tape & Reel (TR) 1,000 : $0.47000 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 47 µH | ±20% | 1.75 A | 2A | Shielded | 363mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.299" L x 0.272" W (7.60mm x 6.90mm) | 0.118" (3.00mm) | |||
0 In Stock 2,040 Marketplace Check Lead Time | 1 : $0.82000 Cut Tape (CT) 350 : $0.52200 Tape & Reel (TR) 350 : $0.92000 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 4 A | 7.57A | Shielded | 39.1mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
472 In Stock | 1 : $1.01000 Cut Tape (CT) 600 : $0.58615 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 680 mA | 600mA | Shielded | 1.7Ohm Max | 30 @ 252kHz | 1.8MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
5,980 In Stock | 1 : $1.02000 Cut Tape (CT) 3,000 : $0.51636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 2.2 µH | ±20% | 4 A | 6A | Shielded | 61mOhm Max | 10 @ 100kHz | 45MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
5,132 In Stock | 1 : $1.02000 Cut Tape (CT) 3,000 : $0.51636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 1.5 µH | ±20% | 4.5 A | 7A | Shielded | 42mOhm Max | 10 @ 100kHz | 62MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
2,900 In Stock | 1 : $1.02000 Cut Tape (CT) 3,000 : $0.51636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 3.3 µH | ±20% | 3.5 A | 4A | Shielded | 76mOhm Max | 10 @ 100kHz | 40MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
911 In Stock | 1 : $1.02000 Cut Tape (CT) 2,000 : $0.54761 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1.5 µH | ±20% | 2.9 A | 4.3A | Shielded | 81.4mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.126" L x 0.118" W (3.20mm x 3.00mm) | 0.047" (1.20mm) | |||
669 In Stock | 1 : $1.02000 Cut Tape (CT) 3,000 : $0.47875 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 10 µH | ±20% | 1.8 A | 2.3A | Shielded | 243mOhm Max | 10 @ 100kHz | 19MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
415 In Stock | 1 : $1.03000 Cut Tape (CT) 800 : $0.58491 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 100 µH | ±20% | 1.2 A | 1.2A | Unshielded | 380mOhm Max | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.215" (5.46mm) | |||
213 In Stock | 1 : $1.07000 Cut Tape (CT) 800 : $0.60454 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 10 µH | ±20% | 4 A | 7.5A | Shielded | 69mOhm Max | 15 @ 100kHz | 15MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.197" (5.00mm) |