Mfr Part #  | Quantity Available  | Price  | Series  | Package  | Product Status  | Type  | Material - Core  | Inductance  | Tolerance  | Current Rating (Amps)  | Current - Saturation (Isat)  | Shielding  | DC Resistance (DCR)  | Q @ Freq  | Frequency - Self Resonant  | Ratings  | Operating Temperature  | Inductance Frequency - Test  | Features  | Mounting Type  | Package / Case  | Supplier Device Package  | Size / Dimension  | Height - Seated (Max)  | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
99,750 In Stock  | 1 : $0.10000 Cut Tape (CT) 10,000 : $0.04803 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Drum Core, Wirewound  | Non-Magnetic  | 15 nH  | ±5%  | 460 mA  | -  | Unshielded  | 160mOhm Max  | 30 @ 250MHz  | 5GHz  | -  | -55°C ~ 125°C  | 100 MHz  | -  | Surface Mount  | 0402 (1005 Metric)  | -  | 0.039" L x 0.024" W (1.00mm x 0.60mm)  | 0.024" (0.60mm)  | |||
99,575 In Stock  | 1 : $0.11000 Cut Tape (CT) 10,000 : $0.05233 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Drum Core, Wirewound  | Non-Magnetic  | 8.2 nH  | ±2%  | 540 mA  | -  | Unshielded  | 140mOhm Max  | 25 @ 250MHz  | 5.5GHz  | -  | -55°C ~ 125°C  | 100 MHz  | -  | Surface Mount  | 0402 (1005 Metric)  | -  | 0.039" L x 0.024" W (1.00mm x 0.60mm)  | 0.024" (0.60mm)  | |||
998,896 In Stock  | 1 : $0.18000 Cut Tape (CT) 3,000 : $0.09146 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Thin Film  | Metal Composite  | 1 µH  | ±20%  | 4.1 A  | 4.5A  | Shielded  | 43mOhm Max  | -  | -  | -  | -40°C ~ 125°C  | 1 MHz  | -  | Surface Mount  | 0806 (2016 Metric)  | 0806 (2016 Metric)  | 0.079" L x 0.063" W (2.00mm x 1.60mm)  | 0.039" (1.00mm)  | |||
3,296 In Stock  | 1 : $0.20000 Cut Tape (CT) 3,500 : $0.10038 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Last Time Buy  | Drum Core, Wirewound  | Ferrite  | 4.7 µH  | ±20%  | 1.2 A  | 1.7A  | Semi-Shielded  | 108mOhm Max  | -  | 34MHz  | -  | -25°C ~ 120°C  | 100 kHz  | -  | Surface Mount  | Nonstandard  | -  | 0.157" L x 0.157" W (4.00mm x 4.00mm)  | 0.071" (1.80mm)  | |||
1,230 In Stock  | 1 : $0.22000 Cut Tape (CT) 2,000 : $0.11423 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Last Time Buy  | Drum Core, Wirewound  | Ferrite  | 100 µH  | ±20%  | 660 mA  | 620mA  | Semi-Shielded  | 780mOhm Max  | -  | 3MHz  | -  | -25°C ~ 120°C  | 100 kHz  | -  | Surface Mount  | Nonstandard  | -  | 0.236" L x 0.236" W (6.00mm x 6.00mm)  | 0.110" (2.80mm)  | |||
1,179 In Stock  | 1 : $0.22000 Cut Tape (CT) 2,000 : $0.11426 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Last Time Buy  | Drum Core, Wirewound  | Ferrite  | 47 µH  | ±20%  | 920 mA  | 950mA  | Semi-Shielded  | 390mOhm Max  | -  | 8MHz  | -  | -25°C ~ 120°C  | 100 kHz  | -  | Surface Mount  | Nonstandard  | -  | 0.236" L x 0.236" W (6.00mm x 6.00mm)  | 0.110" (2.80mm)  | |||
1,350 In Stock  | 1 : $0.25000 Cut Tape (CT) 1,500 : $0.13224 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Last Time Buy  | Drum Core, Wirewound  | Ferrite  | 22 µH  | ±20%  | 1.5 A  | 1.9A  | Semi-Shielded  | 149.5mOhm Max  | -  | 7MHz  | -  | -25°C ~ 120°C  | 100 kHz  | -  | Surface Mount  | Nonstandard  | -  | 0.236" L x 0.236" W (6.00mm x 6.00mm)  | 0.177" (4.50mm)  | |||
8,420 In Stock  | 1 : $0.33000 Cut Tape (CT) 3,000 : $0.16849 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Drum Core, Wirewound  | Iron Powder  | 4.7 µH  | ±20%  | 1.4 A  | 1.8A  | Shielded  | 180mOhm Max  | -  | -  | -  | -40°C ~ 85°C  | 1 MHz  | -  | Surface Mount  | 1210 (3225 Metric)  | -  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | 0.047" (1.20mm)  | |||
1,154 In Stock  | 1 : $0.34000 Cut Tape (CT) 2,000 : $0.21885 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | -  | -  | 4.7 µH  | ±20%  | 2.2 A  | 2A  | Shielded  | 90mOhm Max  | -  | -  | -  | -55°C ~ 125°C  | 100 kHz  | -  | Surface Mount  | Nonstandard  | -  | 0.157" L x 0.157" W (4.00mm x 4.00mm)  | 0.075" (1.90mm)  | |||
1,259 In Stock  | 1 : $0.36000 Cut Tape (CT) 3,000 : $0.18162 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Drum Core, Wirewound  | Ferrite  | 22 µH  | ±20%  | 900 mA  | 950mA  | Shielded  | 348mOhm Max  | 11 @ 2.52MHz  | 15MHz  | -  | -40°C ~ 125°C  | 100 kHz  | -  | Surface Mount  | Nonstandard  | -  | 0.157" L x 0.157" W (4.00mm x 4.00mm)  | 0.071" (1.80mm)  | |||
3,057 In Stock  | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.21585 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Thin Film  | Metal  | 2.2 µH  | ±20%  | 1.9 A  | 2.4A  | Shielded  | 152mOhm Max  | -  | -  | -  | -40°C ~ 125°C  | 1 MHz  | -  | Surface Mount  | 0806 (2016 Metric)  | 0806 (2016 Metric)  | 0.079" L x 0.063" W (2.00mm x 1.60mm)  | 0.039" (1.00mm)  | |||
17,731 In Stock  | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.22755 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Drum Core, Wirewound  | Metal  | 10 µH  | ±20%  | 1.1 A  | 1.7A  | Shielded  | 324mOhm Max  | -  | -  | -  | -40°C ~ 125°C  | 1 MHz  | -  | Surface Mount  | 1210 (3225 Metric)  | 1210  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | 0.047" (1.20mm)  | |||
18,000 In Stock  | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.21118 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Thin Film  | Metal Composite  | 1 µH  | ±20%  | 3.1 A  | 3.6A  | Shielded  | 45mOhm Max  | -  | -  | -  | -40°C ~ 125°C  | 1 MHz  | -  | Surface Mount  | 0806 (2016 Metric)  | 0806 (2016 Metric)  | 0.079" L x 0.063" W (2.00mm x 1.60mm)  | 0.039" (1.00mm)  | |||
2,221 In Stock  | 1 : $0.53000 Cut Tape (CT) 3,000 : $0.27140 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Thin Film  | Metal  | 1.5 µH  | ±20%  | 3.1 A  | 3.3A  | Shielded  | 60mOhm Max  | -  | -  | AEC-Q200  | -55°C ~ 150°C  | 1 MHz  | -  | Surface Mount  | 1008 (2520 Metric)  | 1008 (2520 Metric)  | 0.098" L x 0.079" W (2.50mm x 2.00mm)  | 0.047" (1.20mm)  | |||
1,321 In Stock  | 1 : $0.57000 Cut Tape (CT) 3,000 : $0.25213 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Thin Film  | Metal  | 4.7 µH  | ±20%  | 1.6 A  | 1.9A  | Shielded  | 200mOhm Max  | -  | -  | AEC-Q200  | -55°C ~ 150°C  | -  | -  | Surface Mount  | 1008 (2520 Metric)  | 1008  | 0.098" L x 0.079" W (2.50mm x 2.00mm)  | 0.047" (1.20mm)  | |||
2,157 In Stock  | 1 : $0.79000 Cut Tape (CT) 4,000 : $0.39827 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Molded  | -  | 2.2 µH  | ±20%  | 2.75 A  | 3A  | Shielded  | 83.5mOhm Max  | -  | 49MHz  | -  | -55°C ~ 125°C  | 100 kHz  | -  | Surface Mount  | Nonstandard  | -  | 0.175" L x 0.160" W (4.45mm x 4.06mm)  | 0.047" (1.20mm)  | |||
0 In Stock 9,000 Marketplace Check Lead Time  | 1 : $0.80000 Cut Tape (CT) 1,000 : $0.44660 Tape & Reel (TR) 1,000 : $0.47000 Tape & Reel (TR)  | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Molded  | -  | 47 µH  | ±20%  | 1.75 A  | 2A  | Shielded  | 363mOhm Max  | -  | -  | AEC-Q200  | -40°C ~ 125°C  | 100 kHz  | -  | Surface Mount  | Nonstandard  | -  | 0.299" L x 0.272" W (7.60mm x 6.90mm)  | 0.118" (3.00mm)  | |||
0 In Stock 2,040 Marketplace Check Lead Time  | 1 : $0.82000 Cut Tape (CT) 350 : $0.52200 Tape & Reel (TR) 350 : $0.92000 Tape & Reel (TR)  | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Drum Core, Wirewound  | Ferrite  | 22 µH  | ±20%  | 4 A  | 7.57A  | Shielded  | 39.1mOhm  | -  | -  | -  | -40°C ~ 125°C  | 100 kHz  | -  | Surface Mount  | Nonstandard  | -  | 0.492" L x 0.492" W (12.50mm x 12.50mm)  | 0.315" (8.00mm)  | |||
472 In Stock  | 1 : $1.01000 Cut Tape (CT) 600 : $0.58615 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Drum Core, Wirewound  | Ferrite  | 1 mH  | ±10%  | 680 mA  | 600mA  | Shielded  | 1.7Ohm Max  | 30 @ 252kHz  | 1.8MHz  | -  | -40°C ~ 125°C  | 100 kHz  | -  | Surface Mount  | Nonstandard  | -  | 0.492" L x 0.492" W (12.50mm x 12.50mm)  | 0.256" (6.50mm)  | |||
5,980 In Stock  | 1 : $1.02000 Cut Tape (CT) 3,000 : $0.51636 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Drum Core, Wirewound  | Carbonyl Powder  | 2.2 µH  | ±20%  | 4 A  | 6A  | Shielded  | 61mOhm Max  | 10 @ 100kHz  | 45MHz  | AEC-Q200  | -40°C ~ 150°C  | 100 kHz  | -  | Surface Mount  | 2-SMD  | 2-SMD  | 0.175" L x 0.160" W (4.45mm x 4.06mm)  | 0.079" (2.00mm)  | |||
5,132 In Stock  | 1 : $1.02000 Cut Tape (CT) 3,000 : $0.51636 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Drum Core, Wirewound  | Carbonyl Powder  | 1.5 µH  | ±20%  | 4.5 A  | 7A  | Shielded  | 42mOhm Max  | 10 @ 100kHz  | 62MHz  | AEC-Q200  | -40°C ~ 150°C  | 100 kHz  | -  | Surface Mount  | 2-SMD  | 2-SMD  | 0.175" L x 0.160" W (4.45mm x 4.06mm)  | 0.079" (2.00mm)  | |||
2,900 In Stock  | 1 : $1.02000 Cut Tape (CT) 3,000 : $0.51636 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Drum Core, Wirewound  | Carbonyl Powder  | 3.3 µH  | ±20%  | 3.5 A  | 4A  | Shielded  | 76mOhm Max  | 10 @ 100kHz  | 40MHz  | AEC-Q200  | -40°C ~ 150°C  | 100 kHz  | -  | Surface Mount  | 2-SMD  | 2-SMD  | 0.175" L x 0.160" W (4.45mm x 4.06mm)  | 0.079" (2.00mm)  | |||
911 In Stock  | 1 : $1.02000 Cut Tape (CT) 2,000 : $0.54761 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Drum Core, Wirewound  | Metal  | 1.5 µH  | ±20%  | 2.9 A  | 4.3A  | Shielded  | 81.4mOhm Max  | -  | -  | -  | -40°C ~ 125°C  | 100 kHz  | -  | Surface Mount  | Nonstandard  | -  | 0.126" L x 0.118" W (3.20mm x 3.00mm)  | 0.047" (1.20mm)  | |||
669 In Stock  | 1 : $1.02000 Cut Tape (CT) 3,000 : $0.47875 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Drum Core, Wirewound  | Carbonyl Powder  | 10 µH  | ±20%  | 1.8 A  | 2.3A  | Shielded  | 243mOhm Max  | 10 @ 100kHz  | 19MHz  | AEC-Q200  | -40°C ~ 150°C  | 100 kHz  | -  | Surface Mount  | 2-SMD  | 2-SMD  | 0.175" L x 0.160" W (4.45mm x 4.06mm)  | 0.079" (2.00mm)  | |||
415 In Stock  | 1 : $1.03000 Cut Tape (CT) 800 : $0.58491 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Wirewound  | -  | 100 µH  | ±20%  | 1.2 A  | 1.2A  | Unshielded  | 380mOhm Max  | -  | -  | -  | -40°C ~ 130°C  | 100 kHz  | -  | Surface Mount  | Nonstandard  | -  | 0.510" L x 0.370" W (12.95mm x 9.40mm)  | 0.215" (5.46mm)  |