Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
998,920 In Stock | 1 : $0.18000 Cut Tape (CT) 3,000 : $0.09146 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal Composite | 1 µH | ±20% | 4.1 A | 4.5A | Shielded | 43mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
3,290 In Stock | 1 : $0.20000 Cut Tape (CT) 3,500 : $0.10041 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.2 A | 1.7A | Shielded | 108mOhm Max | - | 34MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
1,230 In Stock | 1 : $0.22000 Cut Tape (CT) 2,000 : $0.11423 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 660 mA | 620mA | Shielded | 780mOhm Max | - | 3MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
1,094 In Stock | 1 : $0.22000 Cut Tape (CT) 2,000 : $0.11426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 920 mA | 950mA | Shielded | 390mOhm Max | - | 8MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
8,930 In Stock | 1 : $0.33000 Cut Tape (CT) 3,000 : $0.16849 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 4.7 µH | ±20% | 1.4 A | 1.8A | Shielded | 180mOhm Max | - | - | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
7,980 In Stock | 1 : $0.33000 Cut Tape (CT) 1,000 : $0.18479 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 3.1 A | 3.8A | Shielded | 44.2mOhm Max | - | 22MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.157" (4.00mm) | |||
12,000 In Stock | 1 : $0.35000 Cut Tape (CT) 3,000 : $0.17801 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal | 1 µH | ±20% | 3.1 A | 4.3A | Shielded | 56mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
1,929 In Stock | 2,000 : $0.18308 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 4.7 µH | ±20% | 2.2 A | 2A | Shielded | 90mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.075" (1.90mm) | |||
1,045 In Stock | 1 : $0.36000 Cut Tape (CT) 3,000 : $0.18162 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 900 mA | 950mA | Shielded | 348mOhm Max | 11 @ 2.52MHz | 15MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
3,057 In Stock | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.21585 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal | 2.2 µH | ±20% | 1.9 A | 2.4A | Shielded | 152mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
3,363 In Stock | 1 : $0.45000 Cut Tape (CT) 10,000 : $0.20454 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 200 nH | ±5% | 390 mA | - | Unshielded | 470mOhm Max | - | 800MHz | AEC-Q200 | -40°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
2,600 In Stock | 1 : $0.47000 Cut Tape (CT) 3,000 : $0.21390 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 330 nH | ±5% | 220 mA | - | Unshielded | 1.5Ohm Max | 45 @ 250MHz | 800MHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | Nonstandard | 0805 (2012 Metric) | 0.091" L x 0.067" W (2.30mm x 1.70mm) | 0.055" (1.40mm) | |||
18,000 In Stock | 1 : $0.53000 Cut Tape (CT) 3,000 : $0.27137 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal | 470 nH | ±20% | 4.9 A | 5.8A | Shielded | 24mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
2,271 In Stock | 1 : $0.53000 Cut Tape (CT) 3,000 : $0.27140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal | 1.5 µH | ±20% | 3.1 A | 3.3A | Shielded | 60mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
1,078 In Stock | 1 : $0.62000 Cut Tape (CT) 1,000 : $0.34541 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±30% | 1 A | 900mA | Shielded | 84mOhm | 15 @ 2.52MHz | 40MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.071" (1.80mm) | |||
1,336 In Stock | 1 : $0.65000 Cut Tape (CT) 1,000 : $0.31504 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 2.2 µH | ±30% | 2.3 A | 1.75A | Shielded | 59mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.150" L x 0.150" W (3.80mm x 3.80mm) | 0.071" (1.80mm) | |||
2,157 In Stock | 4,000 : $0.39827 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 2.2 µH | ±20% | 2.75 A | 3A | Shielded | 83.5mOhm Max | - | 49MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 1 : $0.85000 Cut Tape (CT) 350 : $0.54089 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 2.95 A | 5.28A | Shielded | 71.9mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
752 In Stock | 3,000 : $0.52150 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 1.5 µH | ±20% | 3.8 A | 4A | Shielded | 32mOhm Max | - | 70MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.144" L x 0.118" W (3.65mm x 3.00mm) | 0.079" (2.00mm) | |||
412 In Stock | 1 : $1.01000 Cut Tape (CT) 600 : $0.58615 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 680 mA | 600mA | Shielded | 1.7Ohm Max | 30 @ 252kHz | 1.8MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
298 In Stock | 1 : $1.01000 Cut Tape (CT) 600 : $0.58615 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 1.15 A | 1.1A | Shielded | 580mOhm Max | 22 @ 796kHz | 3.2MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
188 In Stock | 3,000 : $0.52420 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 470 nH | ±20% | 6.7 A | 6.7A | Shielded | 15mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.144" L x 0.118" W (3.65mm x 3.00mm) | 0.059" (1.50mm) | |||
187 In Stock | 1 : $1.01000 Cut Tape (CT) 600 : $0.58615 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 5.5 A | 5.5A | Shielded | 20mOhm Max | 32 @ 2.52MHz | 21MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
107 In Stock | 1 : $1.01000 Cut Tape (CT) 1,000 : $0.49933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 1.15 A | 1.05A | Shielded | 150mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
5,232 In Stock | 1 : $1.02000 Cut Tape (CT) 3,000 : $0.51636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 1.5 µH | ±20% | 4.5 A | 7A | Shielded | 42mOhm Max | 10 @ 100kHz | 62MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) |