Fuses

Results: 24,939
Stocking Options
Environmental Options
Media
Exclude
24,939Results

Showing
of 24,939
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
0679H, 0679L_Series
FUSE BRD MNT 8A 125VAC/VDC 2SMD
Bel Fuse Inc.
5,010
In Stock
1 : $0.39000
Cut Tape (CT)
5,000 : $0.14336
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
8 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A AC, 300A DC
14.1
AEC-Q200, cURus
-55°C ~ 125°C
-
0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
0679H, 0679L_Series
FUSE BRD MNT 15A 125VAC/VDC 2SMD
Bel Fuse Inc.
22,246
In Stock
1 : $0.52000
Cut Tape (CT)
5,000 : $0.14761
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
15 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A AC, 300A DC
103.5
AEC-Q200, cURus
-55°C ~ 125°C
-
0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
SF-0603 Series
FUSE BOARD MOUNT 4A 32VDC 0603
Bourns Inc.
19,925
In Stock
1 : $0.64000
Cut Tape (CT)
5,000 : $0.23799
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
4 A
-
32 V
Slow Blow
0603 (1608 Metric)
50A
0.326
UL
-20°C ~ 105°C
-
0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
0680L-Series
FUSE BRD MNT 8A 50VAC 75VDC 2SMD
Bel Fuse Inc.
6,586
In Stock
1 : $0.70000
Cut Tape (CT)
5,000 : $0.20972
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
8 A
50 V
75 V
Slow Blow
2-SMD, Square End Block
100A AC, 500A DC
108.0
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
3403.0172.11
FUSE BRD MT 2A 250VAC 125VDC SMD
SCHURTER Inc.
28,320
In Stock
1 : $0.74000
Cut Tape (CT)
2,000 : $0.68844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
250 V
125 V
Slow Blow
2-SMD, Square End Block
200A AC, 35A DC
7.3
CQC, cURus, KC, PSE/JET, UL, VDE
-55°C ~ 125°C
-
0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm)
3403.0172.11
FUSE BRD MNT 200MA 250VAC 125VDC
SCHURTER Inc.
12,000
In Stock
1 : $0.74000
Cut Tape (CT)
2,000 : $0.68844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
200 mA
250 V
125 V
Slow Blow
2-SMD, Square End Block
200A AC, 35A DC
0.092
CQC, cURus, KC, VDE
-55°C ~ 125°C
-
0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm)
3403.0172.11
FUSE BRD MNT 100MA 250VAC 125VDC
SCHURTER Inc.
4,000
In Stock
1 : $0.74000
Cut Tape (CT)
2,000 : $0.60750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
100 mA
250 V
125 V
Slow Blow
2-SMD, Square End Block
200A AC, 35A DC
0.04
CQC, cURus, KC, VDE
-55°C ~ 125°C
-
0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm)
0034.3125
FUSE GLASS 6.3A 250VAC 5X20MM
SCHURTER Inc.
1,000,400
In Stock
1 : $0.76000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
6.3 A
250 V
-
Slow Blow
5mm x 20mm
63A
190.0
CCC, cURus, PSE/JET, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
SF-2410FPxxxW
FUSE BRD MT 2A 250VAC/125DC 2410
Bourns Inc.
10,000
In Stock
1 : $0.85000
Cut Tape (CT)
2,000 : $0.34909
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
250 V
125 V
Fast Blow
2410 (6125 Metric)
100A AC, 50A DC
2.75
UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
466 Series
FUSE BRD MT 125MA 125VAC/VDC
Littelfuse Inc.
4,990
In Stock
1 : $1.01000
Cut Tape (CT)
5,000 : $0.35062
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
125 mA
125 V
125 V
Fast Blow
1206 (3216 Metric)
50A
4.0E-4
CSA, UL
-55°C ~ 90°C
-
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
F0402E
FUSE BOARD MOUNT 70MA 63VAC 0603
KYOCERA AVX
229
In Stock
1 : $1.01000
Cut Tape (CT)
3,000 : $0.40571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
70 mA
63 V
-
Fast Blow
0603 (1608 Metric)
50A
4.0E-6
cUL, UL
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.024" H (1.60mm x 0.81mm x 0.61mm)
3216FF Series
FUSE BRD MNT 7A 32VAC 32VDC 1206
Eaton - Electronics Division
757
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.42844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
7 A
32 V
32 V
Fast Blow
1206 (3216 Metric)
50A
3.623
CSA, UL
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm)
0678H Series
FUSE BRD MT 25A 250VAC 125VDC
Bel Fuse Inc.
845
In Stock
1 : $1.13000
Cut Tape (CT)
2,000 : $0.35763
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
25 A
250 V
125 V
-
2-SMD, Square End Block
100A AC, 1kA DC
660.0
AEC-Q200, cURus
-55°C ~ 125°C
-
0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm)
SSQ, SST, 0678L Series
FUSE BRD MT 30A 250VAC 72VDC SMD
Bel Fuse Inc.
578
In Stock
1 : $1.13000
Cut Tape (CT)
2,000 : $0.35910
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
30 A
250 V
72 V
Medium Blow
2-SMD, Square End Block
100A AC, 130A DC
1000.0
AEC-Q200, cURus
-55°C ~ 125°C
-
0.386" L x 0.120" W x 0.125" H (9.80mm x 3.05mm x 3.18mm)
440 Series
FUSE BOARD MOUNT 20A 32VDC 1206
Littelfuse Inc.
632
In Stock
1 : $1.20000
Cut Tape (CT)
3,000 : $0.42408
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
20 A
-
32 V
Fast Blow
1206 (3216 Metric)
150A
54.76
CSA, UL
-55°C ~ 150°C
-
0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm)
0467 Series
FUSE BRD MT 250MA 32VAC 32VDC
Littelfuse Inc.
1,166
In Stock
1 : $1.25000
Cut Tape (CT)
5,000 : $0.44188
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
250 mA
32 V
32 V
Fast Blow
0603 (1608 Metric), Concave
50A
0.0014
CSA, UR
-55°C ~ 90°C
-
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm)
UMT-H SERIES
FUSE BRD MNT 3.15A 277VAC 125VDC
SCHURTER Inc.
22,000
In Stock
1 : $1.46000
Cut Tape (CT)
1,500 : $1.31626
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.15 A
277 V
125 V
Slow Blow
2-SMD, Square End Block
1.5kA
43.0
CQC, cURus, VDE
-55°C ~ 125°C
-
0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm)
UMT-H SERIES
FUSE BRD MT 1A 277VAC 250VDC SMD
SCHURTER Inc.
12,284
In Stock
1 : $1.46000
Cut Tape (CT)
1,500 : $1.31626
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
277 V
250 V
Slow Blow
2-SMD, Square End Block
1.5kA
3.44
CQC, cURus, VDE
-55°C ~ 125°C
-
0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm)
UMT-H SERIES
FUSE BRD MNT 6.3A 277VAC/125VDC
SCHURTER Inc.
446
In Stock
1 : $1.46000
Cut Tape (CT)
1,500 : $1.31626
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
6.3 A
277 V
125 V
Slow Blow
2-SMD, Square End Block
1.5kA
165.0
CQC, cURus, VDE
-55°C ~ 125°C
-
0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm)
UMT-H SERIES
FUSE BRD MT 2A 277VAC 250VDC SMD
SCHURTER Inc.
204
In Stock
1 : $1.46000
Cut Tape (CT)
1,500 : $1.31626
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
277 V
250 V
Slow Blow
2-SMD, Square End Block
1.5kA
11.8
CQC, cURus, VDE
-55°C ~ 125°C
-
0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm)
0467 Series
FUSE BRD MT 500MA 32VAC 32VDC
Littelfuse Inc.
10,000
In Stock
1 : $1.47000
Cut Tape (CT)
5,000 : $0.52838
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
32 V
32 V
Fast Blow
0603 (1608 Metric)
50A
0.0087
CSA, UL
-55°C ~ 90°C
-
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm)
0437 SERIES
FUSE BRD MNT 8A 32VAC 35VDC 1206
Littelfuse Inc.
3,000
In Stock
1 : $1.47000
Cut Tape (CT)
3,000 : $0.52837
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
8 A
32 V
35 V
Fast Blow
1206 (3216 Metric)
50A
6.4
CSA, UR
-55°C ~ 150°C
-
0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm)
0467 Series
FUSE BRD MT 750MA 32VAC 32VDC
Littelfuse Inc.
558
In Stock
1 : $1.47000
Cut Tape (CT)
5,000 : $0.52838
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
750 mA
32 V
32 V
Fast Blow
0603 (1608 Metric)
50A
0.0171
CSA, UL
-55°C ~ 90°C
-
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm)
SF-1206HVxxM
FUSE BOARD MOUNT 40A 35VDC 1206
Bourns Inc.
18,000
In Stock
1 : $1.72000
Cut Tape (CT)
3,000 : $0.67307
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
40 A
-
35 V
Slow Blow
1206 (3216 Metric)
300A
240.0
UL
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.051" H (3.20mm x 1.60mm x 1.30mm)
451, 452 SERIES
FUSE BRD MNT 6.3A 125VAC/VDC SMD
Littelfuse Inc.
2,000
In Stock
1 : $1.79000
Cut Tape (CT)
1,000 : $0.71961
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
6.3 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
9.17
CSA, PSE, UL
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
Showing
of 24,939

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.