| Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 5,010 In Stock | 1 : $0.39000 Cut Tape (CT) 5,000 : $0.14336 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 8 A | 125 V | 125 V | Fast Blow | 2-SMD, Square End Block | 50A AC, 300A DC | 14.1 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) | |||
| 22,246 In Stock | 1 : $0.52000 Cut Tape (CT) 5,000 : $0.14761 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 15 A | 125 V | 125 V | Fast Blow | 2-SMD, Square End Block | 50A AC, 300A DC | 103.5 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) | |||
| 19,925 In Stock | 1 : $0.64000 Cut Tape (CT) 5,000 : $0.23799 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 4 A | - | 32 V | Slow Blow | 0603 (1608 Metric) | 50A | 0.326 | UL | -20°C ~ 105°C | - | 0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) | |||
| 6,586 In Stock | 1 : $0.70000 Cut Tape (CT) 5,000 : $0.20972 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 8 A | 50 V | 75 V | Slow Blow | 2-SMD, Square End Block | 100A AC, 500A DC | 108.0 | AEC-Q200, CE, cURus | -55°C ~ 125°C | - | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |||
| 28,320 In Stock | 1 : $0.74000 Cut Tape (CT) 2,000 : $0.68844 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 2 A | 250 V | 125 V | Slow Blow | 2-SMD, Square End Block | 200A AC, 35A DC | 7.3 | CQC, cURus, KC, PSE/JET, UL, VDE | -55°C ~ 125°C | - | 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm) | |||
| 12,000 In Stock | 1 : $0.74000 Cut Tape (CT) 2,000 : $0.68844 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 200 mA | 250 V | 125 V | Slow Blow | 2-SMD, Square End Block | 200A AC, 35A DC | 0.092 | CQC, cURus, KC, VDE | -55°C ~ 125°C | - | 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm) | |||
| 4,000 In Stock | 1 : $0.74000 Cut Tape (CT) 2,000 : $0.60750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 100 mA | 250 V | 125 V | Slow Blow | 2-SMD, Square End Block | 200A AC, 35A DC | 0.04 | CQC, cURus, KC, VDE | -55°C ~ 125°C | - | 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm) | |||
| 1,000,400 In Stock | 1 : $0.76000 Bulk | Bulk | Active | Requires Holder | Cartridge, Glass | 6.3 A | 250 V | - | Slow Blow | 5mm x 20mm | 63A | 190.0 | CCC, cURus, PSE/JET, VDE | -55°C ~ 125°C | - | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |||
| 10,000 In Stock | 1 : $0.85000 Cut Tape (CT) 2,000 : $0.34909 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 2 A | 250 V | 125 V | Fast Blow | 2410 (6125 Metric) | 100A AC, 50A DC | 2.75 | UL | -55°C ~ 125°C | - | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) | |||
| 4,990 In Stock | 1 : $1.01000 Cut Tape (CT) 5,000 : $0.35062 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 125 mA | 125 V | 125 V | Fast Blow | 1206 (3216 Metric) | 50A | 4.0E-4 | CSA, UL | -55°C ~ 90°C | - | 0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm) | |||
| 229 In Stock | 1 : $1.01000 Cut Tape (CT) 3,000 : $0.40571 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 70 mA | 63 V | - | Fast Blow | 0603 (1608 Metric) | 50A | 4.0E-6 | cUL, UL | -55°C ~ 125°C | - | 0.063" L x 0.032" W x 0.024" H (1.60mm x 0.81mm x 0.61mm) | |||
| 757 In Stock | 1 : $1.04000 Cut Tape (CT) 3,000 : $0.42844 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 7 A | 32 V | 32 V | Fast Blow | 1206 (3216 Metric) | 50A | 3.623 | CSA, UL | -55°C ~ 125°C | - | 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm) | |||
| 845 In Stock | 1 : $1.13000 Cut Tape (CT) 2,000 : $0.35763 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 25 A | 250 V | 125 V | - | 2-SMD, Square End Block | 100A AC, 1kA DC | 660.0 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm) | |||
| 578 In Stock | 1 : $1.13000 Cut Tape (CT) 2,000 : $0.35910 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 30 A | 250 V | 72 V | Medium Blow | 2-SMD, Square End Block | 100A AC, 130A DC | 1000.0 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.386" L x 0.120" W x 0.125" H (9.80mm x 3.05mm x 3.18mm) | |||
| 632 In Stock | 1 : $1.20000 Cut Tape (CT) 3,000 : $0.42408 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 20 A | - | 32 V | Fast Blow | 1206 (3216 Metric) | 150A | 54.76 | CSA, UL | -55°C ~ 150°C | - | 0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm) | |||
| 1,166 In Stock | 1 : $1.25000 Cut Tape (CT) 5,000 : $0.44188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 250 mA | 32 V | 32 V | Fast Blow | 0603 (1608 Metric), Concave | 50A | 0.0014 | CSA, UR | -55°C ~ 90°C | - | 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm) | |||
| 22,000 In Stock | 1 : $1.46000 Cut Tape (CT) 1,500 : $1.31626 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 3.15 A | 277 V | 125 V | Slow Blow | 2-SMD, Square End Block | 1.5kA | 43.0 | CQC, cURus, VDE | -55°C ~ 125°C | - | 0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm) | |||
| 12,284 In Stock | 1 : $1.46000 Cut Tape (CT) 1,500 : $1.31626 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 1 A | 277 V | 250 V | Slow Blow | 2-SMD, Square End Block | 1.5kA | 3.44 | CQC, cURus, VDE | -55°C ~ 125°C | - | 0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm) | |||
| 446 In Stock | 1 : $1.46000 Cut Tape (CT) 1,500 : $1.31626 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 6.3 A | 277 V | 125 V | Slow Blow | 2-SMD, Square End Block | 1.5kA | 165.0 | CQC, cURus, VDE | -55°C ~ 125°C | - | 0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm) | |||
| 204 In Stock | 1 : $1.46000 Cut Tape (CT) 1,500 : $1.31626 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 2 A | 277 V | 250 V | Slow Blow | 2-SMD, Square End Block | 1.5kA | 11.8 | CQC, cURus, VDE | -55°C ~ 125°C | - | 0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm) | |||
| 10,000 In Stock | 1 : $1.47000 Cut Tape (CT) 5,000 : $0.52838 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 500 mA | 32 V | 32 V | Fast Blow | 0603 (1608 Metric) | 50A | 0.0087 | CSA, UL | -55°C ~ 90°C | - | 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm) | |||
| 3,000 In Stock | 1 : $1.47000 Cut Tape (CT) 3,000 : $0.52837 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 8 A | 32 V | 35 V | Fast Blow | 1206 (3216 Metric) | 50A | 6.4 | CSA, UR | -55°C ~ 150°C | - | 0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm) | |||
| 558 In Stock | 1 : $1.47000 Cut Tape (CT) 5,000 : $0.52838 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 750 mA | 32 V | 32 V | Fast Blow | 0603 (1608 Metric) | 50A | 0.0171 | CSA, UL | -55°C ~ 90°C | - | 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm) | |||
| 18,000 In Stock | 1 : $1.72000 Cut Tape (CT) 3,000 : $0.67307 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 40 A | - | 35 V | Slow Blow | 1206 (3216 Metric) | 300A | 240.0 | UL | -55°C ~ 125°C | - | 0.126" L x 0.063" W x 0.051" H (3.20mm x 1.60mm x 1.30mm) | |||
| 2,000 In Stock | 1 : $1.79000 Cut Tape (CT) 1,000 : $0.71961 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 6.3 A | 125 V | 125 V | Fast Blow | 2-SMD, Square End Block | 50A | 9.17 | CSA, PSE, UL | -55°C ~ 125°C | - | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                
















 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico