Isolators - Gate Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
560 In Stock | 1 : $4.01000 Cut Tape (CT) 1,000 : $2.24741 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5000Vrms | 35kV/µs | 60ns, 50ns | 28ns | 5.5ns, 8.5ns | 500mA, 1.2A | 4A | 2.8V (Max) | 30 mA | 13.5V ~ 30V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SDIP Gull Wing | CQC, CSA, UR, VDE | ||
139 In Stock | 1 : $4.16000 Cut Tape (CT) 2,000 : $2.28626 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 5700Vrms | 100V/ns | 30ns, 30ns | 6ns | 6ns, 7ns | 4A, 6A | - | - | - | 9.2V ~ 25V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | - | ||
500 In Stock | 1 : $4.42000 Cut Tape (CT) 2,500 : $1.64546 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 3750Vrms | 35kV/µs | 60ns, 50ns | 28ns | 5.5ns, 8.5ns | 500mA, 1.2A | 4A | 2.8V (Max) | 30 mA | 9.4V ~ 30V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CQC, CSA, UR, VDE | ||
121 In Stock | 1 : $5.77000 Cut Tape (CT) 2,000 : $3.26583 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5700Vrms | 150V/ns | 130ns, 130ns | 30ns | 28ns, 24ns (Max) | 10A, 10A | 10A | - | - | 13V ~ 33V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CQC, CSA, TUV, UL, VDE | ||
5,238 In Stock | 1 : $6.33000 Cut Tape (CT) 2,500 : $2.67294 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 2500Vrms | 20kV/µs | 60ns, 60ns | 5.6ns | 12ns, 12ns (Max) | 2A, 4A | 4A | - | - | 9.4V ~ 24V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | CQC, CSA, UR, VDE | ||
2,209 In Stock | 1 : $6.33000 Cut Tape (CT) 2,500 : $2.67294 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 2500Vrms | 20kV/µs | 60ns, 60ns | 5.6ns | 12ns, 12ns (Max) | 2A, 4A | 4A | - | - | 9.4V ~ 24V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | CQC, CSA, UR, VDE | ||
1,250 In Stock | 1 : $6.33000 Cut Tape (CT) 2,500 : $2.67294 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RF Coupling | 2 | 2500Vrms | 150kV/µs | 75ns, 60ns | 19ns | 10.5ns, 13.3ns | 1.8A, 4A | 4A | - | - | 9.6V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | CQC, CSA, UR, VDE | |||
550 In Stock | 1 : $6.33000 Cut Tape (CT) 2,500 : $2.67294 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RF Coupling | 2 | 2500Vrms | 200kV/µs | 75ns, 75ns | 8ns | 10.5ns, 13.3ns | 1.8A, 4A | 4A | - | - | 9.6V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | CQC, CSA, UR, VDE | |||
0 In Stock Check Lead Time | 1 : $6.95000 Tube | Tube | Active | Magnetic Coupling | 2 | 2500Vrms | 25kV/µs | 60ns, 60ns | - | 20ns, 20ns | - | 4A | - | - | 4.5V ~ 18V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CSA, UR, VDE | |||
1,983 In Stock | 1 : $1.57000 Cut Tape (CT) 2,500 : $0.69725 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | - | - | - | - | 10ns, 9ns | - | - | - | - | 13V ~ 35V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8-51 | - | |||
1,166 In Stock | 1 : $1.85000 Cut Tape (CT) 1,000 : $0.82084 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Optical Coupling | 1 | 5300Vrms | 25kV/µs | 400ns, 400ns | 200ns | 100ns, 100ns | 500mA, 500mA | 500mA | 1.3V | 25 mA | 15V ~ 32V | - | - | -40°C ~ 110°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | cUR, UR | ||
101 In Stock | 1 : $1.88000 Cut Tape (CT) 1,000 : $0.98859 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 3000Vrms | 100kV/µs | 75ns, 75ns | 20ns | 12ns, 10ns | 2.4A, 1.1A | 4.3A | - | - | 13.2V ~ 33V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | CQC, UR, VDE | ||
641 In Stock | 1 : $2.50000 Cut Tape (CT) 1,000 : $1.15084 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 35kV/µs | 400ns, 400ns | 100ns | 60ns, 60ns | 2A, 2A | 3A | 1.5V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | UL | ||
1,955 In Stock | 1 : $2.60000 Cut Tape (CT) 2,500 : $1.35671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 3000Vrms | 100kV/µs | 65ns, 65ns | 20ns | 10ns, 10ns | 10A, 10A | - | - | - | 13.2V ~ 33V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CQC, CSA, UR, VDE | ||
763 In Stock | 1 : $3.11000 Cut Tape (CT) 1,000 : $1.25190 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 3750Vrms | 25kV/µs | 700ns, 700ns | - | 50ns, 50ns | 400mA, 400mA | 600mA | 1.5V | 25 mA | 10V ~ 30V | - | - | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | CSA, IEC/EN/DIN, UR | ||
386 In Stock | 1 : $4.37000 Cut Tape (CT) 1,500 : $2.43295 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 3750Vrms | 100kV/µs | 65ns, 65ns | 60ns | 15ns, 15ns | 4A, 4A | - | - | - | 9V ~ 24V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 10-SSOP (0.315", 8.00mm Width) | 10-SSOP-BW | UL | ||
3,474 In Stock | 1 : $4.42000 Cut Tape (CT) 2,500 : $1.64546 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 3750Vrms | 35kV/µs | 60ns, 50ns | 28ns | 5.5ns, 8.5ns | 500mA, 1.2A | 4A | 2.8V (Max) | 30 mA | 6.5V ~ 30V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CQC, CSA, UR, VDE | ||
355 In Stock | 1 : $4.43000 Cut Tape (CT) 1,000 : $2.20519 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 3750Vrms | 10kV/µs | 200ns, 200ns | 65ns | 25ns, 25ns | 2A, 2A | 2.5A | 1.5V | 25 mA | 10V ~ 20V | - | - | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | CSA, UR | ||
0 In Stock 140,900 Factory Check Lead Time | 1 : $4.56000 Tube | - | Tube | Active | Capacitive Coupling | 1 | 3000Vrms | 300kV/µs | 36ns, 36ns | 2ns | 3.6ns, 1.8ns (Max) | 2.35A, 3.7A | - | - | - | 6V ~ 36V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CSA, cUL, UL | ||
0 In Stock Check Lead Time | 1 : $4.56000 Tube | - | Tube | Active | Capacitive Coupling | 1 | 3000Vrms | 300kV/µs | 36ns, 36ns | 2ns | 2.5ns, 2.5ns (Max) | - | - | - | - | 13V ~ 36V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CSA, cUL, UL | ||
1,500 In Stock | 1 : $4.58000 Cut Tape (CT) 1,500 : $2.32125 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 3750Vrms | 100kV/µs | 65ns, 65ns | 60ns | 15ns, 15ns | 4A, 4A | - | - | - | 16V ~ 24V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 10-SSOP (0.315", 8.00mm Width) | 10-SSOP-BW | UL | ||
830 In Stock | 1 : $4.80000 Cut Tape (CT) 1,000 : $2.44562 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 4500Vrms | - | - | - | 30ns, 50ns | 2A, 2A | - | - | - | 13V ~ 20V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | PG-DSO-16-15 | - | |||
164 In Stock | 1 : $5.13000 Cut Tape (CT) 1,000 : $2.60150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 50kV/µs | 120ns, 120ns | 50ns | 8ns, 8ns | 2A, 2A | 2.5A | 1.55V | 25 mA | 10V ~ 20V | - | - | -40°C ~ 105°C | Surface Mount | 6-SOIC (0.268", 6.80mm Width) | 6-SO Stretched | CSA, UR | ||
512 In Stock | 1 : $6.17000 Cut Tape (CT) 1,250 : $2.63623 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 2500Vrms | 20kV/µs | 60ns, 60ns | 5.6ns | 12ns, 12ns (Max) | 2A, 4A | 4A | - | - | 9.4V ~ 24V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CQC, CSA, UR, VDE | ||
594 In Stock | 1 : $6.33000 Cut Tape (CT) 2,500 : $2.46250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 2500Vrms | 20kV/µs | 60ns, 60ns | 5.6ns | 12ns, 12ns (Max) | 2A, 4A | 4A | - | - | 9.4V ~ 24V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | CQC, CSA, UR, VDE |