Instrumentation, Op Amps, Buffer Amps

Results: 30,003
Stocking Options
Environmental Options
Media
Exclude
30,003Results

Showing
of 30,003
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
STMicroelectronics
1,132
In Stock
1 : $0.18000
Cut Tape (CT)
2,500 : $0.07217
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
-
0.6V/µs
1.1 MHz
-
20 nA
2 mV
700µA (x2 Channels)
30 mA
3 V
30 V
0°C ~ 70°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SN74ACT32DR
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
0
In Stock
604,779
Marketplace
Check Lead Time
1 : $0.23000
Cut Tape (CT)
2,500 : $0.09125
Tape & Reel (TR)
3,206 : $0.09000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Standard
4
-
0.5V/µs
1.2 MHz
-
20 nA
3 mV
1.4mA (x4 Channels)
30 mA
3 V
30 V
0°C ~ 70°C (TA)
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
SC-70-5
IC OPAMP GP 1 CIRCUIT SC70-5
Microchip Technology
1,391
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.23000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Rail-to-Rail
0.6V/µs
1 MHz
-
1 pA
4.5 mV
100µA
23 mA
1.8 V
6 V
-40°C ~ 85°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
6-UFDFN Exposed Pad
IC OPAMP GP 1 CIRCUIT 6UDFN
onsemi
2,390
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.20184
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Rail-to-Rail
1.2V/µs
3 MHz
-
1 pA
500 µV
140µA
19 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-UFDFN Exposed Pad
6-UDFN (1.6x1.6)
SOT 23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
2,279
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.46000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Rail-to-Rail
0.3V/µs
500 kHz
-
1 pA
110 µV
800µA
300 mA
2.7 V
12 V
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC-70-6
IC CURR SENSE 1 CIRCUIT SC70-6
Texas Instruments
371
In Stock
416,363
Marketplace
1 : $0.80000
Cut Tape (CT)
3,000 : $0.36916
Tape & Reel (TR)
680 : $0.44000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Current Sense
1
Single-Ended
0.4V/µs
4 kHz
-
28 µA
0.55 µV
65µA
-
2.7 V
26 V
-40°C ~ 125°C
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
SC-70-5
IC OPAMP GP 1 CIRCUIT SC70-5
Microchip Technology
2,850
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.62000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Rail-to-Rail
0.8V/µs
1.2 MHz
-
10 pA
700 µV
135µA
-
3.5 V
16 V
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SOT-23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
1,040
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.62000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Rail-to-Rail
0.8V/µs
1.2 MHz
-
10 pA
700 µV
135µA
-
3.5 V
16 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC CURR SENSE 1 CIRCUIT SOT23-5
STMicroelectronics
2,973
In Stock
1 : $1.06000
Cut Tape (CT)
3,000 : $0.50447
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
0.9V/µs
-
670 kHz
5.5 µA
200 µV
165µA
60 mA
4 V
24 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC70-5
IC OPAMP GP 1 CIRCUIT SC70-5
Texas Instruments
141
In Stock
1 : $1.06000
Cut Tape (CT)
1,000 : $0.52902
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Rail-to-Rail
1V/µs
1 MHz
-
15 nA
1.7 mV
130µA
160 mA
2.7 V
5.5 V
-40°C ~ 85°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SC-70-5
IC OPAMP ZERO-DRIFT 1CIRC SC70-5
Microchip Technology
135
In Stock
1 : $1.08000
Cut Tape (CT)
3,000 : $0.82000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
0.45V/µs
1 MHz
-
1 pA
25 µV
80µA
23 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SOT-23-5
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Microchip Technology
2,177
In Stock
1 : $1.10000
Cut Tape (CT)
3,000 : $0.83000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
1V/µs
2 MHz
-
1 pA
25 µV
170µA
26 mA
2 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
TLV2462AMDREP
IC OPAMP GP 1 CIRCUIT 8SOIC
Texas Instruments
0
In Stock
479,811
Marketplace
Check Lead Time
1 : $1.12000
Cut Tape (CT)
2,500 : $0.53608
Tape & Reel (TR)
448 : $0.67000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Standard
1
-
0.3V/µs
600 kHz
-
2 nA
60 µV
-
-
6 V
36 V
0°C ~ 70°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLV2462AMDREP
IC CMOS 2 CIRCUIT 8SOIC
Texas Instruments
0
In Stock
50,250
Marketplace
Check Lead Time
1 : $1.14000
Cut Tape (CT)
2,500 : $0.54980
Tape & Reel (TR)
436 : $0.69000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
CMOS
2
-
0.03V/µs
110 kHz
-
0.6 pA
204 µV
20µA (x2 Channels)
30 mA
3 V
16 V
0°C ~ 70°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLV2462AMDREP
IC CMOS 2 CIRCUIT 8SOIC
Texas Instruments
423
In Stock
1 : $1.14000
Cut Tape (CT)
2,500 : $0.54980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
-
0.62V/µs
635 kHz
-
0.7 pA
1.1 mV
285µA (x2 Channels)
30 mA
4 V
16 V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-MiniSO
IC OPAMP ZER-DRIFT 2CIRC 8MINISO
STMicroelectronics
151
In Stock
1 : $1.21000
Cut Tape (CT)
4,000 : $0.57917
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
2
Rail-to-Rail
0.19V/µs
400 kHz
-
70 pA
1 µV
31µA (x2 Channels)
18 mA
1.8 V
5.5 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MiniSO
SOD 123-5
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
2,895
In Stock
1 : $1.24000
Cut Tape (CT)
3,000 : $0.59924
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Rail-to-Rail
21V/µs
4.5 MHz
-
10 pA
125 µV
560µA
75 mA
2.7 V
40 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
0
In Stock
38,625
Marketplace
Check Lead Time
1 : $1.27000
Cut Tape (CT)
3,000 : $0.61285
Tape & Reel (TR)
388 : $0.78000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Standard
1
Rail-to-Rail
1.6V/µs
2 MHz
-
1 pA
700 µV
850µA
50 mA
2.7 V
10 V
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
6-TSSOP, SC-88, SOT-363
IC OPAMP GP 1 CIRCUIT SC70-6
Texas Instruments
1,288
In Stock
1 : $1.37000
Cut Tape (CT)
1,000 : $0.69861
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Rail-to-Rail
0.42V/µs
1.5 MHz
-
14 nA
1 mV
116µA
100 mA
1.8 V
5 V
-40°C ~ 125°C
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
14 TSSOP
IC OPAMP GP 4 CIRCUIT 14TSSOP
STMicroelectronics
480
In Stock
1 : $1.44000
Cut Tape (CT)
2,500 : $0.71264
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
4
Rail-to-Rail
0.6V/µs
1.4 MHz
-
70 nA
200 µV
500µA
80 mA
2.5 V
6 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
SC-70-6
IC CURR SENSE 1 CIRCUIT SC70-6
Texas Instruments
199
In Stock
29,344
Marketplace
1 : $1.46000
Cut Tape (CT)
250 : $0.80628
Tape & Reel (TR)
330 : $0.91000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Current Sense
1
Single-Ended
0.4V/µs
4 kHz
-
28 µA
0.55 µV
65µA
-
2.7 V
26 V
-40°C ~ 125°C
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
SOT-23-5
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Microchip Technology
420
In Stock
1 : $1.47000
Cut Tape (CT)
3,000 : $1.12000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
0.13V/µs
300 kHz
-
5 pA
8 µV
23µA
-
1.8 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC-70-5
IC OPAMP ZERO-DRIFT 1CIRC SC70-5
Microchip Technology
357
In Stock
1 : $1.47000
Cut Tape (CT)
3,000 : $1.12000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
0.13V/µs
300 kHz
-
5 pA
8 µV
23µA
-
1.8 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SOT-23-5
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Microchip Technology
177
In Stock
1 : $1.50000
Cut Tape (CT)
3,000 : $1.13000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
0.03V/µs
80 kHz
-
5 pA
8 µV
7.5µA
17 mA
1.6 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
MC14017BDR2
IC OPAMP TRANSCOND 2 CIRC 16SOIC
onsemi
108
In Stock
2,500
Factory
1 : $1.55000
Cut Tape (CT)
2,500 : $0.76837
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Transconductance
2
Push-Pull
50V/µs
2 MHz
-
400 nA
400 µV
2.6mA
500 µA
4 V
44 V
0°C ~ 70°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Showing
of 30,003

About Instrumentation, OP Amps, Buffer Amps


What is an Operational Amplifier (Op Amp)?
An operational amplifier is a fundamental analog circuit element that amplifies the voltage difference between two inputs (inverting and non-inverting). These devices are used everywhere from sensor signal chains to audio mixers.
How it works: Operates in open-loop mode for extremely high gain or in closed-loop mode where resistors or capacitors set a precise, predictable gain. In a sensor interface, for example, a thermocouple’s microvolt output might be amplified by an op amp before digitization.
Best for: General-purpose amplification, active filter design, and precision math functions such as summing, integration, or differentiation—found in everything from lab instrumentation to industrial automation.
Watch out for: Input overvoltage can cause latch-up or phase reversal; driving the output into saturation may slow recovery, and poor feedback design can introduce oscillations—issues often addressed in manufacturer application notes.

What is an Instrumentation Amplifier (In-Amp)?
An instrumentation amplifier is a precision differential amplifier, typically built from three op amps, designed for accurate measurement of very small voltage differences in noisy environments.
How it works: Two input buffers and a difference amplifier provide high input impedance and excellent common-mode rejection (often >100 dB). In strain-gauge load cell systems, an In-Amp can boost a few millivolts of bridge output to a clean, usable signal for ADC input.
Best for: Sensor interfaces such as strain gauges, thermocouples, and bridge circuits; medical devices like ECGs; and industrial data acquisition where environmental noise would swamp a standard op amp.

What is a Buffer Amplifier?
A buffer amplifier (unity-gain buffer) isolates one circuit stage from another while preserving signal voltage. It’s often the unsung hero in analog design, preventing precision signals from being degraded before processing.
How it works: Passes the input voltage directly to the output with high input impedance (avoiding source loading) and low output impedance (capable of driving multiple loads). In audio gear, for example, a buffer can feed several effect pedals from one guitar pickup without tone loss.
Best for: Preventing signal degradation, driving multiple loads, and bridging stages with mismatched impedances in both low-frequency and high-speed designs.

Specialized Amplifier Types
  • Transconductance Amplifier: Converts voltage to current for use in current-mode control loops, VCO modulation, or voltage-controlled current sources in laser drivers.
  • Transimpedance Amplifier (TIA): Converts current to voltage, crucial in photodiode receivers for fiber optics or light detection in LIDAR.
  • Sample-and-Hold Amplifier: Captures and holds a voltage during ADC conversion—essential in multiplexed measurement systems.
  • Chopper / Zero-Drift Amplifier: Actively cancels offset and drift, enabling long-term DC accuracy in precision weigh scales and low-frequency seismic sensors.