Power Distribution Switches, Load Drivers

Results: 7,269
Stocking Options
Environmental Options
Media
Exclude
7,269Results

Showing
of 7,269
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-25
IC PWR SWITCH P-CHAN 1:1 SOT25
Diodes Incorporated
1,484
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.08125
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
2A
50mOhm
Non-Inverting
Load Discharge, Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-25
SC-74A, SOT-753
SOT-23-6
IC PWR SWITCH P-CHAN 1:1 SOT23-6
Microchip Technology
5,799
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.27000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
500mA
170mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
IC PWR SWITCH N-CHAN 1:1 6WLCSP
IC PWR SWITCH N-CHAN 1:1 6WLCSP
onsemi
9,461
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.23669
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
0.75V ~ 5.5V
Not Required
3A
12mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-WLCSP (1.4x0.9)
6-UFBGA, WLCSP
SLG5NT1593V
IC PWR SWITCH P-CHAN 1:1 4STDFN
Renesas Electronics Corporation
2,357
In Stock
1 : $0.61000
Cut Tape (CT)
8,000 : $0.26320
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
-
-
1.5V ~ 5.5V
1A
28.5mOhm
-
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
4-STDFN (1x1)
4-UFDFN
SOT753
IC PWR SWITCH N-CHAN 1:1 SOT23-5
Texas Instruments
0
In Stock
1,076
Marketplace
Check Lead Time
1 : $0.86000
Cut Tape (CT)
3,000 : $0.40106
Tape & Reel (TR)
599 : $0.50000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
95mOhm
Inverting
-
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
4-MLF QFN
IC PWR SWITCH P-CHAN 1:1 4MLF
Microchip Technology
20,224
In Stock
1 : $0.90000
Cut Tape (CT)
5,000 : $0.69000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
3A
28mOhm
Non-Inverting
Slew Rate Controlled
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
4-MLF® (1.2x1.2)
4-WQFN, 4-MLF®
4-MLF
IC PWR SWITCH P-CHAN 1:1 4MLF
Microchip Technology
4,975
In Stock
1 : $0.90000
Cut Tape (CT)
5,000 : $0.69000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
3A
28mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
4-MLF® (1.2x1.2)
4-WDFN, 4-MLF®
SOT 23-5
IC PWR SWITCH P-CHAN 1:1 SOT23-5
Microchip Technology
3,376
In Stock
1 : $1.01000
Cut Tape (CT)
3,000 : $0.76000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
500mA
70mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
10-VQFN
2.7-V TO 16-V, 10-A, 6-M LOAD SW
Texas Instruments
5,928
In Stock
1 : $1.10000
Cut Tape (CT)
3,000 : $0.52564
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 16V
Not Required
10A
6mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-VQFN-HR (2x2)
10-VFQFN
4-MLF QFN
IC PWR SWITCH P-CHAN 1:1 4MLF
Microchip Technology
117
In Stock
1 : $1.10000
Cut Tape (CT)
5,000 : $0.81001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
3A
28mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
4-MLF® (1.2x1.2)
4-WQFN, 4-MLF®
12-QFN
IC PWR SWITCH P-CHAN 1:1 12QFN
Monolithic Power Systems Inc.
8,900
In Stock
1 : $1.14000
Cut Tape (CT)
5,000 : $0.53670
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
0.5V ~ 5.5V
3V ~ 5.5V
7A
10mOhm
-
Load Discharge, Power Good, Slew Rate Controlled
Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-QFN (2x2)
12-VFQFN
SOT-23-6
IC PWR SWITCH P-CHAN 1:1 SOT23-6
Microchip Technology
5,300
In Stock
1 : $1.15000
Cut Tape (CT)
3,000 : $0.89250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
800mA
70mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
TLV2462AMDREP
IC PWR SWITCH N-CHAN 1:2 8SOIC
Texas Instruments
1,950
In Stock
1 : $1.34000
Cut Tape (CT)
2,500 : $0.65382
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
70mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
ADC081S021CIMF/NOPB
IC PWR SWITCH N-CHAN 1:1 SOT23-6
Texas Instruments
6,000
In Stock
1 : $1.35000
Cut Tape (CT)
3,000 : $0.65499
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.5V ~ 6.5V
Not Required
1.5A
85mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-23-6
SOT-23-6
10-VSON
IC PWR SWITCH N-CHAN 1:2 10VSON
Texas Instruments
12,139
In Stock
1 : $1.42000
Cut Tape (CT)
3,000 : $0.69437
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:2
High Side
N-Channel
On/Off
2.5V ~ 6.5V
Not Required
2.5A
44mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-VSON (3x3)
10-VFDFN Exposed Pad
8-SOIC
IC PWR DRIVER N-CHANNEL 1:1 8SO
STMicroelectronics
585
In Stock
1 : $1.50000
Cut Tape (CT)
2,500 : $0.74194
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4.5V ~ 36V
Not Required
3.8A
160mOhm (Max)
Non-Inverting
Auto Restart
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC (0.154", 3.90mm Width)
IC PWR SWITCH N-CHAN 1:1 PDSO-8
Infineon Technologies
1,075
In Stock
1 : $1.53000
Cut Tape (CT)
2,500 : $0.76070
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 34V
Not Required
400mA
250mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-8-6
8-SOIC (0.154", 3.90mm Width)
BSP752TXUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-8
Infineon Technologies
285
In Stock
1 : $1.53000
Cut Tape (CT)
2,500 : $0.76196
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 52V
Not Required
1.3A
150mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-30°C ~ 85°C (TA)
-
-
Surface Mount
PG-DSO-8-24
8-SOIC (0.154", 3.90mm Width)
BSP752TXUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-8
Infineon Technologies
104
In Stock
1 : $1.54000
Cut Tape (CT)
2,500 : $0.76333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 52V
Not Required
1.3A
150mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage
-30°C ~ 85°C (TA)
-
-
Surface Mount
PG-DSO-8-24
8-SOIC (0.154", 3.90mm Width)
FPF2195BUCX
IC PWR SWITCH P-CHAN 2:1 6WLCSP
onsemi
1,271
In Stock
1 : $1.60000
Cut Tape (CT)
3,000 : $0.40202
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
2:1
High Side
P-Channel
On/Off
1.5V ~ 5.5V
Not Required
1.5A
42mOhm
Non-Inverting
Slew Rate Controlled
Reverse Current
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-WLCSP (0.96x1.66)
6-UFBGA, WLCSP
8-SOIC (0.154", 3.90mm Width)
IC PWR SWITCH N-CHAN 1:1 DSO-8
Infineon Technologies
101
In Stock
1 : $1.68000
Cut Tape (CT)
2,500 : $0.84207
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 34V
Not Required
2.6A
50mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 125°C (TJ)
-
-
Surface Mount
PG-DSO-8
8-SOIC (0.154", 3.90mm Width)
AOZ1376DI-02
IC PWR SWITCH N-CHAN 1:1 12DFN
Alpha & Omega Semiconductor Inc.
229
In Stock
1 : $1.96000
Cut Tape (CT)
5,000 : $0.97773
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
3.4V ~ 22V
Not Required
8A
20mOhm
Non-Inverting
Auto Restart, Slew Rate Controlled, Status Flag
Over Temperature, Over Voltage, Short Circuit, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
12-DFN (3x3)
12-VFDFN Exposed Pad
4 WLCSP
IC PWR SWITCH P-CHAN 1:1 4WLCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $2.03000
Cut Tape (CT)
3,000 : $0.52726
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.1V ~ 3.6V
Not Required
500mA
80mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
4-WLCSP (0.76x0.76)
4-WFBGA, WLCSP
4-WLCSP
IC PWR SWITCH P-CHAN 1:1 4WLCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $2.03000
Cut Tape (CT)
3,000 : $0.52726
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.1V ~ 3.6V
Not Required
500mA
55mOhm
Non-Inverting
Slew Rate Controlled
Reverse Current
-40°C ~ 125°C (TJ)
-
-
Surface Mount
4-WLCSP (0.74x0.74)
4-UFBGA, WLCSP
TLV2462AMDREP
IC PWR SWITCH N-CHAN 1:2 8SOIC
Texas Instruments
0
In Stock
5,867
Marketplace
Check Lead Time
1 : $2.09000
Cut Tape (CT)
2,500 : $1.06810
Tape & Reel (TR)
221 : $1.36000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
General Purpose
2
1:2
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
1A
70mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
Showing
of 7,269

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.