Power Distribution Switches, Load Drivers

Results: 7,260
Stocking Options
Environmental Options
Media
Exclude
7,260Results

Showing
of 7,260
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-25
IC PWR SWITCH P-CHAN 1:1 SOT25
Diodes Incorporated
1,484
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.08125
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
2A
50mOhm
Non-Inverting
Load Discharge, Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-25
SC-74A, SOT-753
SOT-23-6
IC PWR SWITCH P-CHAN 1:1 SOT23-6
Microchip Technology
12,000
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.27000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
500mA
170mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
4-MLF
IC PWR SWITCH P-CHAN 1:1 4TMLF
Microchip Technology
5,000
In Stock
1 : $0.46000
Cut Tape (CT)
5,000 : $0.35000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
2A
67mOhm
Non-Inverting
-
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
4-TMLF® (0.85x0.85)
4-UFDFN, 4-TMLF®
SC-74
IC PWR DRIVER N-CHANNEL 1:1 SC74
onsemi
1,645
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.25350
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
2
1:1
Low Side
N-Channel
On/Off
61V (Max)
Not Required
150mA
1.8Ohm (Max)
-
-
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-74
SC-74, SOT-457
SLG5NT1593V
IC PWR SWITCH P-CHAN 1:1 4STDFN
Renesas Electronics Corporation
2,357
In Stock
1 : $0.61000
Cut Tape (CT)
8,000 : $0.26320
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
-
-
1.5V ~ 5.5V
1A
28.5mOhm
-
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
4-STDFN (1x1)
4-UFDFN
SOT-23-6
IC PWR SWITCH P-CHAN 1:1 SOT23-6
Microchip Technology
3,000
In Stock
1 : $0.75000
Cut Tape (CT)
3,000 : $0.56000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
2.5A
75mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT753
IC PWR SWITCH N-CHAN 1:1 SOT23-5
Texas Instruments
0
In Stock
1,076
Marketplace
Check Lead Time
1 : $0.76000
Cut Tape (CT)
3,000 : $0.35024
Tape & Reel (TR)
688 : $0.44000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
95mOhm
Inverting
-
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-363
IC PWR SWITCH P-CHAN 1:1 SC70-6
Microchip Technology
5,905
In Stock
1 : $0.86000
Cut Tape (CT)
3,000 : $0.64260
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
2A
77mOhm
Non-Inverting
-
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
4-MLF QFN
IC PWR SWITCH P-CHAN 1:1 4MLF
Microchip Technology
5,224
In Stock
1 : $0.90000
Cut Tape (CT)
5,000 : $0.69000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
3A
28mOhm
Non-Inverting
Slew Rate Controlled
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
4-MLF® (1.2x1.2)
4-WQFN, 4-MLF®
SOT 23-5
IC PWR SWITCH P-CHAN 1:1 SOT23-5
Microchip Technology
766
In Stock
1 : $1.01000
Cut Tape (CT)
3,000 : $0.76000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
500mA
70mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
8-SOIC
IC PWR SWITCH N-CHAN 1:2 8SOIC
MaxLinear, Inc.
682
In Stock
1 : $1.04000
Cut Tape (CT)
2,500 : $0.49862
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
2
1:2
High Side
N-Channel
On/Off
3V ~ 5.5V
Not Required
600mA
110mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SC70-5
IC PWR SWITCH P-CHAN 1:1 SC70-5
Texas Instruments
116
In Stock
1 : $1.05000
Cut Tape (CT)
3,000 : $0.49652
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.62V ~ 5.5V
Not Required
40mA
400mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SOT-23-6
IC PWR SWITCH P-CHAN 1:1 SOT23-6
Microchip Technology
2,075
In Stock
1 : $1.15000
Cut Tape (CT)
3,000 : $0.89250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
800mA
70mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
16-WLCSP_SA58671UK pkg
IC PWR SWITCH P-CHAN 1:1 16WLCSP
NXP USA Inc.
6,624
In Stock
1 : $1.33000
Cut Tape (CT)
3,000 : $0.64412
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
4V ~ 5.5V
Not Required
3.3A
35mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-WLCSP (2.05x2.05)
16-UFBGA, WLCSP
SOT-23-6
IC PWR SWITCH P-CHAN 1:1 SOT23-6
Microchip Technology
3,000
In Stock
1 : $1.39000
Cut Tape (CT)
3,000 : $1.06001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
1.2A
70mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
8-HVSSOP
IC PWR SWITCH N-CHAN 1:1 8MSOP
Texas Instruments
1,904
In Stock
1 : $1.48000
Cut Tape (CT)
2,500 : $0.73296
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
1A
70mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-HVSSOP
8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width)
BSP752TXUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-8
Infineon Technologies
829
In Stock
1 : $1.51000
Cut Tape (CT)
2,500 : $0.74712
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 52V
Not Required
1.3A
150mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage
-30°C ~ 85°C (TA)
-
-
Surface Mount
PG-DSO-8-24
8-SOIC (0.154", 3.90mm Width)
8-TDSO
IC PWR SWITCH N-CHAN 1:1 TDSO-8
Infineon Technologies
247
In Stock
1 : $1.54000
Cut Tape (CT)
3,000 : $0.75862
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
PWM
3V ~ 28V
3V ~ 5.5V
5A
32mOhm
Non-Inverting
-
Over Temperature, Short Circuit
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TDSO-8-31
8-SOIC (0.154", 3.90mm Width) Exposed Pad
FPF2195BUCX
IC PWR SWITCH P-CHAN 2:1 6WLCSP
onsemi
641
In Stock
1 : $1.60000
Cut Tape (CT)
3,000 : $0.40202
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
2:1
High Side
P-Channel
On/Off
1.5V ~ 5.5V
Not Required
1.5A
42mOhm
Non-Inverting
Slew Rate Controlled
Reverse Current
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-WLCSP (0.96x1.66)
6-UFBGA, WLCSP
TLV2462AMDREP
IC PWR SWITCH N-CHAN 1:2 8SOIC
Texas Instruments
0
In Stock
5,867
Marketplace
Check Lead Time
1 : $1.71000
Cut Tape (CT)
2,500 : $0.85946
Tape & Reel (TR)
331 : $0.91000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
General Purpose
2
1:2
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
1A
70mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC (0.154", 3.90mm Width)
IC PWR SWITCH N-CHAN 1:1 PDSO-8
Infineon Technologies
1,075
In Stock
1 : $1.74000
Cut Tape (CT)
2,500 : $0.87232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 34V
Not Required
400mA
250mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-8-6
8-SOIC (0.154", 3.90mm Width)
PG-TSDSO-14-22
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
1,042
In Stock
1 : $1.74000
Cut Tape (CT)
3,000 : $0.86655
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
11A
8.8mOhm
Non-Inverting
-
Over Current, Over Voltage, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
AOZ1376DI-02
IC PWR SWITCH N-CHAN 1:1 12DFN
Alpha & Omega Semiconductor Inc.
229
In Stock
1 : $1.96000
Cut Tape (CT)
5,000 : $0.97773
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
3.4V ~ 22V
Not Required
8A
20mOhm
Non-Inverting
Auto Restart, Slew Rate Controlled, Status Flag
Over Temperature, Over Voltage, Short Circuit, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
12-DFN (3x3)
12-VFDFN Exposed Pad
8-SOIC (0.154", 3.90mm Width)
IC PWR SWITCH N-CHAN 1:1 PDSO-8
Infineon Technologies
239
In Stock
1 : $2.01000
Cut Tape (CT)
2,500 : $1.02415
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 52V
Not Required
1.3A
150mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-8-6
8-SOIC (0.154", 3.90mm Width)
4-WLCSP
IC PWR SWITCH P-CHAN 1:1 4WLCSP
Analog Devices Inc.
509
In Stock
1 : $2.03000
Cut Tape (CT)
3,000 : $0.52726
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.1V ~ 3.6V
Not Required
500mA
55mOhm
Non-Inverting
Slew Rate Controlled
Reverse Current
-40°C ~ 125°C (TJ)
-
-
Surface Mount
4-WLCSP (0.74x0.74)
4-UFBGA, WLCSP
Showing
of 7,260

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.