Voltage Regulators - DC DC Switching Regulators
| Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 3,000 In Stock | 1 : $1.02000 Cut Tape (CT) 3,000 : $0.48055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 17V | 0.76V | 7V | 3A | 650kHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | |||
| 210 In Stock | 1 : $1.07000 Cut Tape (CT) 3,000 : $0.50953 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 32V | 0.8V | 31V | 3.5A | 450kHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 13-PowerVFDFN | V-DFN3020-13/SWP (Type A1) | ||
| 5,450 In Stock | 1 : $1.08000 Cut Tape (CT) 4,000 : $0.51087 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.5V | 5.5V | 2.2V | 5.5V | 3A | 1MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
| 5,000 In Stock | 1 : $1.12000 Cut Tape (CT) 5,000 : $0.52325 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.2V | 17V | 0.8V | 10V | 3A | 1.2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
| 3,088 In Stock | 1 : $1.16000 Cut Tape (CT) 5,000 : $0.89000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Fixed | 1 | 2.5V | 5.5V | 5V | - | - | 2MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-UQFN | 8-FTQFN (2x2) | ||
| 2,500 In Stock | 1 : $1.17000 Cut Tape (CT) 3,000 : $0.55974 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 28V | 0.596V | 28V | 2A | 500kHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | |||
| 0 In Stock 1,789 Marketplace Check Lead Time | 1 : $1.17000 Cut Tape (CT) 3,000 : $0.56110 Tape & Reel (TR) 424 : $0.71000 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.9V | 5.5V | 1.8V | 5.5V | 500mA (Switch) | 1.2MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | ||
| 3,000 In Stock | 1 : $1.24000 Cut Tape (CT) 3,000 : $0.60060 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Negative | Buck | Adjustable | 1 | 2.7V | 7V | -0.9V | -6V | 600mA | 1.5MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-UFBGA, CSPBGA | 8-CSP (0.80x1.60) | ||
| 7,710 In Stock | 1 : $1.25000 Cut Tape (CT) 2,500 : $0.60610 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Down | Positive or Negative | Buck, Boost | Adjustable | 1 | 3V | 40V | 1.25V | 40V (Switch) | 1.5A (Switch) | 150kHz | No | 0°C ~ 70°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
| 3,000 In Stock | 1 : $1.26000 Cut Tape (CT) 3,000 : $0.97000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.4V | 5.5V | 2.4V | 32V | 200mA | 500kHz | No | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
| 1,187 In Stock | 1 : $1.32000 Cut Tape (CT) 3,000 : $0.64141 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 3V | 17V | 3.3V | - | 500mA | 2.25MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | |||
| 6,000 In Stock | 1 : $1.34000 Cut Tape (CT) 3,000 : $1.03530 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.5V | 10V | 2.5V | 34V (Switch) | 1.2A (Switch) | 1.2MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
| 841 In Stock | 1 : $1.37000 Cut Tape (CT) 3,000 : $0.65227 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 36V | 0.8V | 36V | 100mA | - | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
| 324 In Stock | 1 : $1.37000 Cut Tape (CT) 2,500 : $0.67430 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 18V | 0.76V | 7V | 3A | 700kHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | |||
| 5,700 In Stock | 1 : $1.38000 Cut Tape (CT) 3,000 : $0.67265 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 17V | 0.76V | 7V | 5A | 500kHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | |||
| 233 In Stock | 1 : $1.38000 Cut Tape (CT) 2,500 : $0.67704 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Charge Pump | Adjustable | 1 | 1.8V | 6.5V | 0.8V | 3.3V | 250mA | 800kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
| 644 In Stock | 1 : $1.47000 Cut Tape (CT) 3,000 : $0.72285 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Step-Down | Positive | Buck | Programmable | 1 | 2.9V | 5.5V | 0.8V | 3.3V | 500mA | 3.5MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-UFQFN | 8-MLPQ-UT (1.5x1.5) | ||
| 9,000 In Stock | 1 : $1.51000 Cut Tape (CT) 3,000 : $1.14000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.4V | 5.5V | 2.4V | 32V | 375mA | 500kHz | No | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
| 3,000 In Stock | 1 : $1.52000 Cut Tape (CT) 3,000 : $0.75131 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.75V | 28V | 3.3V | - | 500mA | 1MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-WSON (3x2) | |||
| 1,218 In Stock | 1 : $1.59000 Cut Tape (CT) 3,000 : $0.78787 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 1.8V | 5.5V | 1.8V (1.8V) | 3.3V | 1A | 4MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-XFBGA, DSBGA | 6-DSBGA (1.05x0.70) | ||
| 4,000 In Stock | 1 : $1.68000 Cut Tape (CT) 4,000 : $0.82881 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 6V | 0.6V | 5.5V | 1A | 1.8MHz ~ 4MHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-583 | SOT-583 | ||
| 2,564 In Stock | 1 : $1.70000 Cut Tape (CT) 5,000 : $1.32090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 2 | 2.7V | 5.5V | 1V | 3.3V | 2A | 3MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-VFQFN Exposed Pad, 20-MLF® | 20-MLF® (3x4) | |||
| 2,500 In Stock | 1 : $1.70000 Cut Tape (CT) 2,500 : $0.84995 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 3.5V | 24V | 3.3V | - | 300mA | 1.75MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-TDFN (2.5x2) | ||
| 300 In Stock | 1 : $1.70000 Cut Tape (CT) 3,000 : $0.84561 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 6V | 0.8V | 5.22V | 2A | 1.5MHz | Yes | -30°C ~ 85°C (TJ) | - | - | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (3x3) | ||
| 1,841 In Stock | 1 : $1.72000 Cut Tape (CT) 3,000 : $0.85818 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Charge Pump | Fixed | 1 | 2.7V | 5.5V | 5V | - | 140mA | 1.5MHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                




















 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico