Voltage Regulators - DC DC Switching Regulators
Mfr Part #  | Quantity Available  | Price  | Series  | Package  | Product Status  | Function  | Output Configuration  | Topology  | Output Type  | Number of Outputs  | Voltage - Input (Min)  | Voltage - Input (Max)  | Voltage - Output (Min/Fixed)  | Voltage - Output (Max)  | Current - Output  | Frequency - Switching  | Synchronous Rectifier  | Operating Temperature  | Grade  | Qualification  | Mounting Type  | Package / Case  | Supplier Device Package  | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000 In Stock  | 1 : $1.02000 Cut Tape (CT) 3,000 : $0.48055 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Step-Down  | Positive  | Buck  | Adjustable  | 1  | 4.5V  | 17V  | 0.76V  | 7V  | 3A  | 650kHz  | Yes  | -40°C ~ 85°C (TA)  | -  | -  | Surface Mount  | SOT-23-6 Thin, TSOT-23-6  | SOT-23-THIN  | |||
210 In Stock  | 1 : $1.07000 Cut Tape (CT) 3,000 : $0.50953 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Step-Down  | Positive  | Buck  | Adjustable  | 1  | 3.8V  | 32V  | 0.8V  | 31V  | 3.5A  | 450kHz  | Yes  | -40°C ~ 125°C (TA)  | Automotive  | AEC-Q100  | Surface Mount, Wettable Flank  | 13-PowerVFDFN  | V-DFN3020-13/SWP (Type A1)  | ||
5,450 In Stock  | 1 : $1.08000 Cut Tape (CT) 4,000 : $0.51087 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Step-Up  | Positive  | Boost  | Adjustable  | 1  | 0.5V  | 5.5V  | 2.2V  | 5.5V  | 3A  | 1MHz  | Yes  | -40°C ~ 125°C (TJ)  | -  | -  | Surface Mount  | SOT-563, SOT-666  | SOT-563  | ||
5,000 In Stock  | 1 : $1.12000 Cut Tape (CT) 5,000 : $0.52325 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Step-Down  | Positive  | Buck  | Adjustable  | 1  | 4.2V  | 17V  | 0.8V  | 10V  | 3A  | 1.2MHz  | Yes  | -40°C ~ 125°C (TJ)  | -  | -  | Surface Mount  | SOT-563, SOT-666  | SOT-563  | ||
3,088 In Stock  | 1 : $1.16000 Cut Tape (CT) 5,000 : $0.89000 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Step-Up  | Positive  | Boost  | Fixed  | 1  | 2.5V  | 5.5V  | 5V  | -  | -  | 2MHz  | Yes  | -40°C ~ 85°C (TA)  | -  | -  | Surface Mount  | 8-UQFN  | 8-FTQFN (2x2)  | ||
2,500 In Stock  | 1 : $1.17000 Cut Tape (CT) 3,000 : $0.55974 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Step-Down  | Positive  | Buck  | Adjustable  | 1  | 4.5V  | 28V  | 0.596V  | 28V  | 2A  | 500kHz  | Yes  | -40°C ~ 125°C (TJ)  | -  | -  | Surface Mount  | SOT-23-6 Thin, TSOT-23-6  | SOT-23-THIN  | |||
0 In Stock 1,789 Marketplace Check Lead Time  | 1 : $1.17000 Cut Tape (CT) 3,000 : $0.56110 Tape & Reel (TR) 424 : $0.71000 Bulk  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk  | Active  | Step-Up  | Positive  | Boost  | Adjustable  | 1  | 0.9V  | 5.5V  | 1.8V  | 5.5V  | 500mA (Switch)  | 1.2MHz  | Yes  | -40°C ~ 85°C (TA)  | -  | -  | Surface Mount  | SOT-23-6 Thin, TSOT-23-6  | SOT-23-THIN  | ||
3,000 In Stock  | 1 : $1.24000 Cut Tape (CT) 3,000 : $0.60060 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Step-Down  | Negative  | Buck  | Adjustable  | 1  | 2.7V  | 7V  | -0.9V  | -6V  | 600mA  | 1.5MHz  | No  | -40°C ~ 125°C (TJ)  | -  | -  | Surface Mount  | 8-UFBGA, CSPBGA  | 8-CSP (0.80x1.60)  | ||
7,710 In Stock  | 1 : $1.25000 Cut Tape (CT) 2,500 : $0.60610 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Step-Up, Step-Down  | Positive or Negative  | Buck, Boost  | Adjustable  | 1  | 3V  | 40V  | 1.25V  | 40V (Switch)  | 1.5A (Switch)  | 150kHz  | No  | 0°C ~ 70°C (TJ)  | -  | -  | Surface Mount  | 8-SOIC (0.154", 3.90mm Width)  | 8-SOIC  | ||
3,000 In Stock  | 1 : $1.26000 Cut Tape (CT) 3,000 : $0.97000 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Step-Up  | Positive  | Boost  | Adjustable  | 1  | 2.4V  | 5.5V  | 2.4V  | 32V  | 200mA  | 500kHz  | No  | -40°C ~ 125°C (TA)  | -  | -  | Surface Mount  | SC-74A, SOT-753  | SOT-23-5  | ||
1,187 In Stock  | 1 : $1.32000 Cut Tape (CT) 3,000 : $0.64141 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Step-Down  | Positive  | Buck  | Fixed  | 1  | 3V  | 17V  | 3.3V  | -  | 500mA  | 2.25MHz  | Yes  | -40°C ~ 85°C (TA)  | -  | -  | Surface Mount  | 8-WFDFN Exposed Pad  | 8-WSON (2x2)  | |||
6,000 In Stock  | 1 : $1.34000 Cut Tape (CT) 3,000 : $1.03530 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Step-Up  | Positive  | Boost  | Adjustable  | 1  | 2.5V  | 10V  | 2.5V  | 34V (Switch)  | 1.2A (Switch)  | 1.2MHz  | No  | -40°C ~ 125°C (TJ)  | -  | -  | Surface Mount  | SOT-23-5 Thin, TSOT-23-5  | TSOT-23-5  | ||
841 In Stock  | 1 : $1.37000 Cut Tape (CT) 3,000 : $0.65227 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Step-Down  | Positive  | Buck  | Adjustable  | 1  | 4.5V  | 36V  | 0.8V  | 36V  | 100mA  | -  | Yes  | -40°C ~ 85°C (TA)  | -  | -  | Surface Mount  | SOT-23-6  | SOT-23-6  | ||
324 In Stock  | 1 : $1.37000 Cut Tape (CT) 2,500 : $0.67430 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Step-Down  | Positive  | Buck  | Adjustable  | 1  | 4.5V  | 18V  | 0.76V  | 7V  | 3A  | 700kHz  | Yes  | -40°C ~ 85°C (TA)  | -  | -  | Surface Mount  | 8-PowerSOIC (0.154", 3.90mm Width)  | 8-SO PowerPad  | |||
5,700 In Stock  | 1 : $1.38000 Cut Tape (CT) 3,000 : $0.67265 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Step-Down  | Positive  | Buck  | Adjustable  | 1  | 4.5V  | 17V  | 0.76V  | 7V  | 5A  | 500kHz  | Yes  | -40°C ~ 125°C (TJ)  | -  | -  | Surface Mount  | SOT-23-6 Thin, TSOT-23-6  | SOT-23-THIN  | |||
233 In Stock  | 1 : $1.38000 Cut Tape (CT) 2,500 : $0.67704 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Step-Down  | Positive  | Charge Pump  | Adjustable  | 1  | 1.8V  | 6.5V  | 0.8V  | 3.3V  | 250mA  | 800kHz  | No  | -40°C ~ 125°C (TJ)  | -  | -  | Surface Mount  | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)  | 10-VSSOP  | ||
644 In Stock  | 1 : $1.47000 Cut Tape (CT) 3,000 : $0.72285 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Not For New Designs  | Step-Down  | Positive  | Buck  | Programmable  | 1  | 2.9V  | 5.5V  | 0.8V  | 3.3V  | 500mA  | 3.5MHz  | Yes  | -40°C ~ 85°C (TA)  | -  | -  | Surface Mount  | 8-UFQFN  | 8-MLPQ-UT (1.5x1.5)  | ||
9,000 In Stock  | 1 : $1.51000 Cut Tape (CT) 3,000 : $1.14000 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Step-Up  | Positive  | Boost  | Adjustable  | 1  | 2.4V  | 5.5V  | 2.4V  | 32V  | 375mA  | 500kHz  | No  | -40°C ~ 125°C (TA)  | -  | -  | Surface Mount  | SC-74A, SOT-753  | SOT-23-5  | ||
3,000 In Stock  | 1 : $1.52000 Cut Tape (CT) 3,000 : $0.75131 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Step-Down  | Positive  | Buck  | Fixed  | 1  | 4.75V  | 28V  | 3.3V  | -  | 500mA  | 1MHz  | Yes  | -40°C ~ 85°C (TA)  | -  | -  | Surface Mount  | 10-WFDFN Exposed Pad  | 10-WSON (3x2)  | |||
1,218 In Stock  | 1 : $1.59000 Cut Tape (CT) 3,000 : $0.78787 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Step-Down  | Positive  | Buck  | Adjustable (Fixed)  | 1  | 1.8V  | 5.5V  | 1.8V (1.8V)  | 3.3V  | 1A  | 4MHz  | Yes  | -40°C ~ 125°C (TJ)  | -  | -  | Surface Mount  | 6-XFBGA, DSBGA  | 6-DSBGA (1.05x0.70)  | ||
4,000 In Stock  | 1 : $1.68000 Cut Tape (CT) 4,000 : $0.82881 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Step-Down  | Positive  | Buck  | Adjustable  | 1  | 2.7V  | 6V  | 0.6V  | 5.5V  | 1A  | 1.8MHz ~ 4MHz  | Yes  | -40°C ~ 150°C (TJ)  | Automotive  | AEC-Q100  | Surface Mount  | SOT-583  | SOT-583  | ||
2,564 In Stock  | 1 : $1.70000 Cut Tape (CT) 5,000 : $1.32090 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Step-Down  | Positive  | Buck  | Adjustable  | 2  | 2.7V  | 5.5V  | 1V  | 3.3V  | 2A  | 3MHz  | Yes  | -40°C ~ 125°C (TJ)  | -  | -  | Surface Mount  | 20-VFQFN Exposed Pad, 20-MLF®  | 20-MLF® (3x4)  | |||
2,500 In Stock  | 1 : $1.70000 Cut Tape (CT) 2,500 : $0.84995 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Step-Down  | Positive  | Buck  | Fixed  | 1  | 3.5V  | 24V  | 3.3V  | -  | 300mA  | 1.75MHz  | Yes  | -40°C ~ 85°C (TA)  | -  | -  | Surface Mount  | 10-WFDFN Exposed Pad  | 10-TDFN (2.5x2)  | ||
300 In Stock  | 1 : $1.70000 Cut Tape (CT) 3,000 : $0.84561 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Step-Down  | Positive  | Buck  | Adjustable  | 1  | 2.7V  | 6V  | 0.8V  | 5.22V  | 2A  | 1.5MHz  | Yes  | -30°C ~ 85°C (TJ)  | -  | -  | Surface Mount  | 6-VDFN Exposed Pad  | 6-DFN (3x3)  | ||
1,841 In Stock  | 1 : $1.72000 Cut Tape (CT) 3,000 : $0.85818 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Step-Up  | Positive  | Charge Pump  | Fixed  | 1  | 2.7V  | 5.5V  | 5V  | -  | 140mA  | 1.5MHz  | No  | -40°C ~ 85°C (TA)  | -  | -  | Surface Mount  | 6-WDFN Exposed Pad  | 6-WSON (2x2)  |