Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,398 In Stock | 1 : $0.16000 Cut Tape (CT) 3,000 : $0.11000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.38V @ 300mA | 300mA | 55 µA | 65 µA | 60dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock Check Lead Time | 1 : $0.37000 Cut Tape (CT) 4,000 : $0.15350 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 18V | 3.3V | - | 1.4V @ 1A | 1A | 700 µA | - | 60dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
3,045 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.29000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 55V | 3.3V | - | 1.2V @ 100mA | 100mA | 45 µA | 150 µA | 80dB ~ 55dB (100Hz ~ 100kHz) | Enable | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 150°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23A-3 | ||
3,000 In Stock | 1 : $0.45000 Cut Tape (CT) 3,000 : $0.34000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3V | - | 0.12V @ 50mA | 50mA | 80 µA | - | 64dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,700 In Stock | 1 : $0.51000 Cut Tape (CT) 3,000 : $0.39000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 5V | - | 0.35V @ 250mA | 250mA | 4 µA | - | 44dB (100Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
1,263 In Stock | 1 : $0.51000 Cut Tape (CT) 3,000 : $0.39000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3V | - | 0.35V @ 250mA | 250mA | 4 µA | - | 44dB (100Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
11,992 In Stock | 1 : $0.56000 Cut Tape (CT) 3,000 : $0.43000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.2V | - | 0.32V @ 300mA | 300mA | 220 µA | - | 55dB (100Hz) | Enable, Power Good | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
8,900 In Stock | 1 : $0.56000 Cut Tape (CT) 3,000 : $0.43000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.32V @ 300mA | 300mA | 220 µA | - | 55dB (100Hz) | Enable, Power Good | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
87,486 In Stock | 1 : $0.58000 Cut Tape (CT) 2,500 : $0.25975 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 1.25V | 37V | - | 500mA | 10 mA | - | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
2,919 In Stock | 1 : $0.58000 Cut Tape (CT) 2,500 : $0.25952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 1.25V | 37V | - | 500mA | 10 mA | - | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
0 In Stock 228,989 Marketplace Check Lead Time | 1 : $0.68000 Cut Tape (CT) 3,000 : $0.30601 Tape & Reel (TR) 791 : $0.38000 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Positive | Adjustable | 1 | 6.5V | 1.2V | 6.5V | 0.18V @ 200mA | 200mA | 60 µA | - | 70dB ~ 38dB (100Hz ~ 100kHz) | Enable | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 5-UFBGA, DSBGA | 5-DSBGA | ||
2,725 In Stock | 1 : $0.72000 Cut Tape (CT) 3,000 : $0.54000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 5V | - | 0.25V @ 100mA | 300mA | 50 µA | - | 70dB (10kHz) | Enable | Over Current | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
471 In Stock | 1 : $1.02000 Cut Tape (CT) 2,000 : $0.48820 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Fixed | 1 | 16V | 3.3V | - | - | 1A | 0.5 mA | 900 µA | - | - | Over Current, Over Temperature | -40°C ~ 105°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 | ||
1,220 In Stock | 1 : $1.03000 Cut Tape (CT) 3,000 : $0.48739 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 2.5V | - | 0.68V @ 10mA | 30mA | 500 nA | 1.6 µA | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
237 In Stock | 1 : $1.04000 Cut Tape (CT) 2,500 : $0.49498 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.5V | 5.4V | 0.6V @ 2A | 2A | 0.7 mA | - | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOP-EP | ||
101 In Stock | 1 : $1.05000 Cut Tape (CT) 2,500 : $0.50175 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 1.5A | - | - | 77dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
3,000 In Stock | 1 : $1.10000 Cut Tape (CT) 3,000 : $0.81001 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 2V | 0.2V @ 300mA | 300mA | - | - | 90dB ~ 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
291 In Stock | 1 : $1.11000 Cut Tape (CT) 3,300 : $0.83000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.55V @ 1.5A | 1.5A | 220 µA | - | 60dB (100Hz) | Enable, Power Good | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
111 In Stock | 1 : $1.14000 Cut Tape (CT) 3,000 : $0.54747 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 3.6V | - | 1.4V @ 150mA | 150mA | 2.05 µA | 350 µA | 80dB ~ 52dB (10Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
190 In Stock | 1 : $1.17000 Cut Tape (CT) 250 : $0.63224 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.15V @ 150mA | 150mA | 50 µA | 230 µA | 85dB ~ 40dB (100Hz ~ 100kHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 85°C | - | - | Surface Mount | 4-WFBGA, DSBGA | 4-DSBGA (1x1) | ||
456 In Stock | 1 : $1.18000 Cut Tape (CT) 2,000 : $0.57392 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Fixed | 1 | 25V | 3.3V | - | - | 1A | 2.5 mA | 5 mA | 55dB (120Hz) | - | Over Current, Over Temperature, Over Voltage | -40°C ~ 125°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 | ||
347 In Stock | 1 : $1.24000 Cut Tape (CT) 3,000 : $0.27972 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 5V | - | 0.5V @ 10mA | 100mA | 3.5 µA | 5 µA | 70dB ~ 40dB (100Hz ~ 100kHz) | - | Over Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
407 In Stock 45,000 Factory | 1 : $1.27000 Cut Tape (CT) 3,000 : $0.29093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.28V @ 250mA | 250mA | 20 µA | - | 92dB ~ 60dB (100Hz ~ 100kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
107 In Stock | 1 : $1.28000 Cut Tape (CT) 2,500 : $0.62630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 3.3V | - | 0.8V @ 250mA | 250mA | 1 mA | 6 mA | 73dB ~ 55dB (120Hz ~ 10kHz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
238 In Stock | 1 : $1.31000 Cut Tape (CT) 3,000 : $0.30324 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.075V @ 100mA | 700mA | 55 µA | - | 60dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25-5 |