Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,480 In Stock | 1 : $2.94000 Box | Box | Active | Through Hole | 12VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 14.2 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, CSA, cURus, VDE | General Purpose | - | - | |||
839 In Stock | 1 : $4.03000 Cut Tape (CT) 1,000 : $2.84680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Surface Mount | 4.5VDC | DPDT (2 Form C) | 5 A | 250VAC, 220VDC - Max | 62.5VA, 60W | 31.1 mA | Non Latching | - | Gull Wing | Sealed - Hermetically | - | 3.38 VDC | 0.45 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | UR, VDE | Telecom | - | - | |||
262 In Stock | 1 : $4.05000 Cut Tape (CT) 1,000 : $2.86223 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 4.5VDC | DPDT (2 Form C) | 5 A | 250VAC, 220VDC - Max | 62.5VA, 60W | 31.1 mA | Non Latching | - | Gull Wing | Sealed - Hermetically | - | 3.38 VDC | 0.45 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | UR, VDE | Telecom | - | - | |||
99,472 In Stock | 1 : $7.34000 Bulk | Bulk | Active | Through Hole | 12VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | 83 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
99,996 In Stock | 1 : $7.70000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | 83 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
0 In Stock 221 Marketplace | 1 : $13.03000 Bulk 10 : $10.43000 Box | Bulk Box | Last Time Buy | Through Hole | 12VDC | DPST-NO (2 Form A) | 10 A | 250VAC, 125VDC - Max | 3750VA, 1875W | 66.7 mA | Non Latching | - | PC Pin | - | - | 9.6 VDC | 1.2 VDC | 20 ms | 5 ms | -25°C ~ 55°C | Silver Cadmium Oxide (AgCdO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
0 In Stock 241 Marketplace Check Lead Time | 1 : $32.49000 Tray 3 : $27.30000 Bulk | Bulk Tray | Active | Socketable | 24VDC | 3PDT (3 Form C) | 15 A | 277VAC - Max | 4155VA | 51 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | Class B | 18 VDC | - | 15 ms | 10 ms | -45°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | CSA, UR | General Purpose | - | - | |||
0 In Stock 118 Marketplace Check Lead Time | 1 : $90.24000 Bulk 1 : $98.85000 Bulk | Bulk Bulk | Active | Socketable | 120VAC | DPDT (2 Form C) | 10 A | 240VAC - Max | 2400VA | 32.4 mA | Latching, Single Coil | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | Class B | 102 VAC | - | 25 ms | 25 ms | -45°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | CSA, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : $1.46000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 18.8 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 16.8 VDC | 1.2 VDC | 10 ms | 4 ms | -30°C ~ 70°C | Silver (Ag) | CQC, cULus, TUV, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : $2.63000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 16 A | 400VAC - Max | 6400VA | 16.7 mA | Non Latching | - | PC Pin | - | Class F | 16.8 VDC | 2.4 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURus, VDE | General Purpose | - | - | |||
142 In Stock | 1 : $2.79000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 18.8 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 18 VDC | 2.4 VDC | 10 ms | 4 ms | -40°C ~ 105°C | Silver Cadmium Oxide (AgCdO) | CQC, cULus, TUV, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : $2.93000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 400VAC - Max | 4000VA | 30 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 1.2 VDC | 10 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : $3.23000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 18.8 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 18 VDC | 1.2 VDC | 10 ms | 4 ms | -30°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : $3.61000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 400VAC - Max | 6400VA | 14.2 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, CSA, cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : $4.44000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2000VA | 8.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 18 VDC | 2.4 VDC | 8 ms | 8 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
710 In Stock 9,300 Factory | 1 : $4.67000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 250VAC, 24VDC - Max | 4000VA, 384W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | CQC, CSA, cURus, UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : $4.68000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 12 A | 400VAC - Max | 4800VA | 80.6 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.5 VDC | 0.5 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, CSA, cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : $5.15000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 277VAC, 125VDC - Max | 1385VA, 625W | 5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class A | 16.8 VDC | 2.4 VDC | - | - | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : $5.38000 Bulk | Bulk | Active | Through Hole | 48VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 21 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 36 VDC | 4.8 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
946 In Stock | 1 : $5.48000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 16 A | 400VAC - Max | 6400VA | 83.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.5 VDC | 0.5 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : $5.69000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 277VAC, 125VDC - Max | 1385VA, 625W | 10 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | - | - | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURus, VDE | General Purpose | - | - | |||
99,889 In Stock | 1 : $6.24000 Bulk | Bulk | Active | Through Hole | 24VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | 41.7 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
367 In Stock | 1 : $6.50000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 8 A | 400VAC - Max | 3200VA | 10.6 mA | Non Latching | - | PC Pin | Sealed - Fully | Class A | 16.3 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock 17,340 Marketplace Check Lead Time | 1 : $7.03000 Tube 20 : $5.13000 Tray | Tube Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 16 A | 400VAC - Max | 6400VA | 33.3 mA | Latching, Single Coil | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | - | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, CSA, cURus, VDE | General Purpose | - | - | |||
818 In Stock | 1 : $7.61000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 12 A | 400VAC - Max | 4800VA | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, CSA, cURus, VDE | General Purpose | - | - |