Headers, Receptacles, Female Sockets
Mfr Part #  | Quantity Available  | Price  | Series  | Package  | Product Status  | Connector Type  | Contact Type  | Style  | Number of Positions  | Number of Positions Loaded  | Pitch - Mating  | Number of Rows  | Row Spacing - Mating  | Mounting Type  | Termination  | Fastening Type  | Contact Finish - Mating  | Contact Finish Thickness - Mating  | Insulation Color  | Insulation Height  | Contact Length - Post  | Operating Temperature  | Material Flammability Rating  | Contact Finish - Post  | Mated Stacking Heights  | Ingress Protection  | Features  | Current Rating (Amps)  | Voltage Rating  | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,000 In Stock  | 1 : $0.45000 Tray  | -  | Tray  | Active  | Header  | Female Socket  | Board to Board  | 4  | All  | 0.100" (2.54mm)  | 1  | -  | Through Hole, Right Angle  | Solder  | Push-Pull  | Tin  | -  | Black  | 0.100" (2.54mm)  | 0.124" (3.15mm)  | -40°C ~ 105°C  | UL94 V-0  | Tin  | -  | -  | -  | 3A  | 250V  | ||
4,870 In Stock  | 1 : $0.58000 Tray  | -  | Tray  | Active  | Header  | Female Socket  | Board to Board  | 8  | All  | 0.100" (2.54mm)  | 2  | 0.100" (2.54mm)  | Through Hole  | Solder  | Push-Pull  | Tin  | -  | Black  | 0.335" (8.51mm)  | 0.126" (3.20mm)  | -40°C ~ 105°C  | UL94 V-0  | Tin  | -  | -  | -  | 3A  | 250V  | ||
2,000 In Stock  | 1 : $1.39000 Tray  | -  | Tray  | Active  | Header  | Female Socket  | Board to Board  | 20  | All  | 0.100" (2.54mm)  | 2  | 0.100" (2.54mm)  | Through Hole, Right Angle  | Solder  | Push-Pull  | Gold  | Flash  | Black  | 0.200" (5.08mm)  | 0.124" (3.15mm)  | -40°C ~ 105°C  | UL94 V-0  | Gold  | -  | -  | -  | 3A  | 250V  | ||
19,991 In Stock  | 1 : $1.77000 Tube  | -  | Tube  | Active  | Header  | Female Socket  | Board to Board  | 20  | All  | 0.100" (2.54mm)  | 2  | 0.100" (2.54mm)  | Surface Mount  | Solder  | Push-Pull  | Tin  | -  | Black  | 0.299" (7.60mm)  | -  | -40°C ~ 125°C  | UL94 V-0  | Tin  | -  | -  | -  | 3A  | 250V  | ||
3,024 In Stock  | 1 : $1.94000 Cut Tape (CT) 2,500 : $1.06264 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT)  | Active  | Receptacle  | Forked  | Board to Board or Cable  | 20  | All  | 0.100" (2.54mm)  | 2  | 0.100" (2.54mm)  | Through Hole  | Kinked Pin, Solder  | Friction Lock  | Tin  | -  | Red  | 0.157" (4.00mm)  | 0.122" (3.10mm)  | -40°C ~ 105°C  | UL94 V-0  | Tin  | -  | -  | -  | -  | 100VDC  | |||
189 In Stock 1,375 Factory  | 1 : $2.59000 Cut Tape (CT) 1,375 : $1.31695 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Receptacle  | Female Socket  | Board to Board  | 10  | All  | 0.050" (1.27mm)  | 2  | 0.050" (1.27mm)  | Surface Mount  | Solder  | Push-Pull  | Gold  | 10.0µin (0.25µm)  | Black  | 0.084" (2.14mm)  | -  | -55°C ~ 125°C  | UL94 V-0  | Tin  | -  | -  | Pick and Place  | 3.3A per Contact  | 240VAC, 330VDC  | |||
0 In Stock 76,050 Factory Check Lead Time  | 1 : $2.68000 Cut Tape (CT) 450 : $1.83207 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Receptacle, Pass Through  | Female Socket  | Board to Board or Cable  | 8  | All  | 0.100" (2.54mm)  | 2  | 0.100" (2.54mm)  | Surface Mount  | Solder  | Push-Pull  | Gold  | 10.0µin (0.25µm)  | Black  | 0.290" (7.37mm)  | -  | -55°C ~ 125°C  | -  | Tin  | -  | -  | Pick and Place  | 5.2A per Contact  | 405VAC, 572VDC  | |||
111 In Stock  | 1 : $2.85000 Cut Tape (CT) 550 : $1.81587 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Receptacle  | Forked  | Board to Cable/Wire  | 14  | All  | 0.059" (1.50mm)  | 2  | -  | Surface Mount, Right Angle  | Solder  | Latch Holder  | Tin  | 39.4µin (1.00µm)  | Beige  | 0.360" (9.14mm)  | -  | -40°C ~ 105°C  | UL94 V-0  | Tin  | -  | -  | Pick and Place, Solder Retention  | -  | -  | |||
105 In Stock  | 1 : $2.94000 Cut Tape (CT) 1,000 : $1.53750 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Receptacle  | Female Socket  | Board to Board or Cable  | 10  | All  | 0.079" (2.00mm)  | 2  | 0.079" (2.00mm)  | Surface Mount  | Solder  | Friction Lock  | Gold  | 8.00µin (0.203µm)  | Beige  | 0.234" (5.95mm)  | -  | -30°C ~ 85°C  | UL94 V-0  | Tin  | 7.55mm, 8.2mm  | -  | Pick and Place, Solder Retention  | 2A  | 250V  | |||
1,650 In Stock 92,400 Factory  | 1 : $2.99000 Cut Tape (CT) 1,650 : $1.70036 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Receptacle, Bottom Entry  | Female Socket  | Board to Board  | 20  | All  | 0.079" (2.00mm)  | 2  | 0.079" (2.00mm)  | Surface Mount  | Solder  | Push-Pull  | Gold  | 3.00µin (0.076µm)  | Black  | 0.083" (2.10mm)  | -  | -55°C ~ 125°C  | UL94 V-0  | Tin  | -  | -  | Pick and Place  | 4.1A per Contact  | -  | |||
0 In Stock Check Lead Time  | 1 : $3.33000 Tube  | Tube  | Active  | Receptacle  | Female Socket  | Board to Board or Cable  | 10  | All  | 0.050" (1.27mm)  | 2  | 0.050" (1.27mm)  | Through Hole  | Solder  | Push-Pull  | Gold  | 10.0µin (0.25µm)  | Black  | 0.180" (4.57mm)  | 0.075" (1.91mm)  | -55°C ~ 125°C  | UL94 V-0  | Tin  | 6.02mm, 6.17mm, 7.80mm, 7.95mm, 9.58mm, 9.73mm, 11.48mm, 11.63mm  | -  | Board Guide  | 3.2A per Contact  | 250VAC  | |||
0 In Stock 895 Factory Check Lead Time  | 1 : $4.41000 Tube  | Tube  | Active  | Elevated Socket  | Forked  | Board to Board  | 40  | All  | 0.100" (2.54mm)  | 2  | 0.100" (2.54mm)  | Through Hole  | Solder  | Push-Pull  | Tin  | -  | Black  | 0.635" (16.13mm)  | 0.090" (2.29mm)  | -55°C ~ 105°C  | UL94 V-0  | Tin  | -  | -  | -  | 5.7A per Contact  | 550VAC  | |||
0 In Stock Check Lead Time  | 1 : $4.87000 Cut Tape (CT) 550 : $3.07316 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Receptacle  | Female Socket  | Board to Board or Cable  | 30  | All  | 0.050" (1.27mm)  | 2  | 0.050" (1.27mm)  | Surface Mount  | Solder  | Push-Pull  | Gold  | 10.0µin (0.25µm)  | Black  | 0.185" (4.70mm)  | -  | -55°C ~ 125°C  | UL94 V-0  | Tin  | 6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm  | -  | Board Guide, Pick and Place  | 3.2A per Contact  | 250VAC  | |||
741 In Stock  | 1 : $5.82000 Cut Tape (CT) 800 : $3.63001 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Receptacle  | Female Socket  | Board to Board or Cable  | 16  | All  | 0.079" (2.00mm)  | 2  | 0.079" (2.00mm)  | Surface Mount  | Solder  | Push-Pull  | Gold  | 30.0µin (0.76µm)  | Black  | 0.140" (3.56mm)  | -  | -55°C ~ 125°C  | UL94 V-0  | Tin  | -  | -  | Pick and Place  | 3.2A per Contact  | 350VAC  | |||
550 In Stock  | 1 : $6.11000 Cut Tape (CT) 550 : $3.65755 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Receptacle  | Female Socket  | Board to Board or Cable  | 40  | All  | 0.050" (1.27mm)  | 2  | 0.050" (1.27mm)  | Surface Mount  | Solder  | Push-Pull  | Gold  | 10.0µin (0.25µm)  | Black  | 0.185" (4.70mm)  | -  | -55°C ~ 125°C  | UL94 V-0  | Tin  | 6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm  | -  | Board Guide, Pick and Place  | 3.2A per Contact  | 250VAC  | |||
0 In Stock 18 Factory Check Lead Time  | 1 : $7.41000 Tube  | Tube  | Active  | Receptacle  | Female Socket  | Board to Board or Cable  | 50  | All  | 0.050" (1.27mm)  | 2  | 0.050" (1.27mm)  | Surface Mount  | Solder  | Push-Pull  | Gold  | 10.0µin (0.25µm)  | Black  | 0.185" (4.70mm)  | -  | -55°C ~ 125°C  | UL94 V-0  | Tin  | 6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm  | -  | Board Guide  | 3.2A per Contact  | 250VAC  | |||
0 In Stock 2,783 Factory Check Lead Time  | 1 : $10.12000 Tube  | Tube  | Active  | Elevated Socket  | Forked  | Board to Board  | 64  | All  | 0.100" (2.54mm)  | 2  | 0.100" (2.54mm)  | Through Hole  | Solder  | Push-Pull  | Gold  | 20.0µin (0.51µm)  | Black  | 0.435" (11.05mm)  | 0.090" (2.29mm)  | -55°C ~ 125°C  | UL94 V-0  | Gold  | -  | -  | -  | 5.2A per Contact  | 550VAC  | |||
256 In Stock  | 1 : $73.99000 Cut Tape (CT) 350 : $46.90154 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT)  | Active  | Receptacle  | Female Socket  | Board to Board  | 114  | All  | 0.050" (1.27mm)  | 6  | 0.050" (1.27mm)  | Surface Mount  | Solder  | Push-Pull  | Gold  | 50.0µin (1.27µm)  | Natural  | 0.315" (8.00mm)  | -  | -55°C ~ 125°C  | -  | Tin-Lead  | 12mm  | -  | Pick and Place  | -  | 250VAC  | |||
38 In Stock  | 1 : $78.72000 Cut Tape (CT) 230 : $58.28748 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT)  | Active  | Receptacle  | Female Socket  | Board to Board  | 114  | All  | 0.050" (1.27mm)  | 6  | 0.050" (1.27mm)  | Surface Mount  | Solder  | Push-Pull  | Gold  | 78.7µin (2.00µm)  | Natural  | 0.433" (11.00mm)  | -  | -55°C ~ 125°C  | -  | Tin  | -  | -  | Pick and Place  | 1.5A  | 250VAC  | |||
3,245 In Stock  | 1 : $0.40000 Cut Tape (CT) 2,500 : $0.21825 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT)  | Active  | Receptacle  | Forked  | Board to Board or Cable  | 4  | All  | 0.100" (2.54mm)  | 2  | 0.100" (2.54mm)  | Through Hole  | Kinked Pin, Solder  | Push-Pull  | Tin  | -  | Red  | 0.157" (4.00mm)  | 0.122" (3.10mm)  | -40°C ~ 105°C  | UL94 V-0  | Tin  | -  | -  | -  | -  | 100VDC  | |||
4,589 In Stock  | 1 : $0.45000 Cut Tape (CT) 2,500 : $0.24796 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT)  | Active  | Receptacle  | Forked  | Board to Board or Cable  | 4  | All  | 0.100" (2.54mm)  | 2  | 0.100" (2.54mm)  | Through Hole  | Kinked Pin, Solder  | Friction Lock  | Tin  | -  | Red  | 0.157" (4.00mm)  | 0.122" (3.10mm)  | -40°C ~ 105°C  | UL94 V-0  | Tin  | -  | -  | -  | -  | 100VDC  | |||
13,773 In Stock  | 1 : $0.54000 Cut Tape (CT) 2,500 : $0.29458 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT)  | Active  | Receptacle  | Forked  | Board to Board or Cable  | 6  | All  | 0.100" (2.54mm)  | 2  | 0.100" (2.54mm)  | Through Hole  | Kinked Pin, Solder  | Push-Pull  | Tin  | -  | Red  | 0.157" (4.00mm)  | 0.122" (3.10mm)  | -40°C ~ 105°C  | UL94 V-0  | Tin  | -  | -  | -  | -  | 100VDC  | |||
0 In Stock 2,500 Marketplace Check Lead Time  | 1 : $0.60000 Cut Tape (CT) 2,500 : $0.32961 Tape & Reel (TR) 2,500 : $0.37000 Spool  | Tape & Reel (TR) Cut Tape (CT) Spool  | Active  | Receptacle  | Forked  | Board to Board or Cable  | 6  | All  | 0.100" (2.54mm)  | 2  | 0.100" (2.54mm)  | Through Hole  | Kinked Pin, Solder  | Friction Lock  | Tin  | -  | Red  | 0.157" (4.00mm)  | 0.122" (3.10mm)  | -40°C ~ 105°C  | UL94 V-0  | Tin  | -  | -  | -  | -  | 100VDC  | |||
0 In Stock 5,700 Factory 5,700 Marketplace Check Lead Time  | 1 : $0.64000 Cut Tape (CT) 950 : $0.39482 Tape & Reel (TR) 950 : $0.34000 Spool  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Spool  | Active  | Receptacle  | Forked  | Board to Cable/Wire  | 3  | All  | 0.079" (2.00mm)  | 1  | -  | Surface Mount, Right Angle  | Solder  | Latch Holder  | Tin  | 39.4µin (1.00µm)  | Natural  | 0.270" (6.86mm)  | -  | -40°C ~ 105°C  | UL94 V-0  | Tin  | -  | -  | Pick and Place, Solder Retention  | -  | -  | |||
0 In Stock 2,398 Factory Check Lead Time  | 1 : $0.74000 Bulk  | Bulk  | Active  | Receptacle  | Forked  | Board to Board  | 4  | All  | 0.100" (2.54mm)  | 1  | -  | Through Hole  | Solder  | Push-Pull  | Gold  | 3.00µin (0.076µm)  | Black  | 0.180" (4.57mm)  | 0.115" (2.92mm)  | -55°C ~ 125°C  | -  | Tin  | 6.09mm  | -  | -  | -  | -  |