RF Transceiver ICs

Results: 4,534
Stocking Options
Environmental Options
Media
Exclude
4,534Results

Showing
of 4,534
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
937
In Stock
1 : $2.21000
Cut Tape (CT)
4,000 : $1.33919
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.1
-
2.4GHz
-
2.5dBm
-94dBm
48kB RAM, 144kB ROM
ADC, GPIO, I2C, SPI, UART
12
1.1V ~ 3.3V
2.2mA
3.5mA
-40°C ~ 85°C
-
-
Surface Mount
24-WFQFN, FC
24-FCGQFN (2.2x3)
1,675
In Stock
1 : $2.46000
Cut Tape (CT)
1,000 : $2.06000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
TxRx Only
Bluetooth, General ISM > 1GHz
Bluetooth v4.0
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
128kB Flash, 16kB RAM
I2C, SPI, UART
32
1.8V ~ 3.6V
9.7mA ~ 13.4mA
4.7mA ~ 16mA
-25°C ~ 75°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
32-VFQFN Exposed Pad
IC RF TXRX+MCU BLE 32QFN
Silicon Labs
0
In Stock
Check Lead Time
1 : $2.48000
Tray
Tray
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.2
2FSK, DSSS, GFSK, GMSK, MSK, OQPSK
2.4GHz ~ 2.4835GHz
2Mbps
6dBm
-106.7dBm
512kB Flash, 32kB RAM
ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART
18
1.71V ~ 3.8V
3.6mA ~ 4.5mA
4.1mA ~ 8.5mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (4x4)
32 QFN
IC RF TXRX+MCU ISM<1GHZ 32QFN
Microchip Technology
1,722
In Stock
1 : $2.54000
Cut Tape (CT)
6,000 : $2.87500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
General ISM < 1GHz
-
ASK, FSK
315MHz, 433MHz, 868MHz, 915MHz
-
14.5dBm
-125dBm
-
SPI
2
1.9V ~ 3.6V
10.5mA
33.5mA
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
33-WLCSP
IC RF TXRX+MCU 802.15.4 33WLCSP
Nordic Semiconductor ASA
210
In Stock
1 : $2.71000
Cut Tape (CT)
7,000 : $2.26000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread
-
2.4GHz
2Mbps
4dBm
-104dBm
192kB Flash, 24kB RAM
ADC, PDM, PWM, SPI, UART
-
1.7V ~ 3.6V
4.6mA ~ 5.2mA
4.6mA ~ 7mA
-
-
-
Surface Mount
33-UFBGA, WLCSP
33-WLCSP (2.48x2.46)
40-VFQFN Exposed Pad
IC RF TXRX+MCU BLE 40QFN
Silicon Labs
0
In Stock
Check Lead Time
1 : $2.89000
Tray
Tray
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.2
2FSK, DSSS, GFSK, GMSK, MSK, OQPSK
2.4GHz ~ 2.4835GHz
2Mbps
6dBm
-106.7dBm
512kB Flash, 32kB RAM
ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART
26
1.71V ~ 3.8V
3.6mA ~ 4.5mA
4.1mA ~ 8.5mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
40-VFQFN Exposed Pad
40-QFN (5x5)
564
In Stock
1 : $3.00000
Cut Tape (CT)
1,000 : $2.55172
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
TxRx Only
Bluetooth, General ISM > 1GHz
Bluetooth v4.0
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
256kB Flash, 16kB RAM
I2C, SPI, UART
32
1.8V ~ 3.6V
9.7mA ~ 13.4mA
4.7mA ~ 16mA
-25°C ~ 75°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
550
In Stock
1 : $3.14000
Cut Tape (CT)
3,000 : $2.65000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
TxRx Only
Bluetooth, General ISM > 1GHz
Bluetooth v4.0
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
256kB Flash, 32kB RAM
I2C, SPI, UART
32
1.8V ~ 3.6V
9.7mA ~ 13.4mA
4.7mA ~ 16mA
-25°C ~ 75°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
175
In Stock
1 : $3.47000
Cut Tape (CT)
1,000 : $2.96002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
TxRx + MCU
Bluetooth
Bluetooth v5.3
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
512kB Flash, 64kB RAM
I2S, SPI, UART
32
1.7V ~ 3.6V
5.4mA
7.5mA
-
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
32 VQFN
IC RF TXRX ISM<1GHZ 32VQFN
Microchip Technology
6,902
In Stock
1 : $3.77000
Cut Tape (CT)
3,000 : $3.13001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
General ISM < 1GHz
-
FSK, OOK
863MHz ~ 870MHz, 902MHz ~ 928MHz, 950MHz ~ 960MHz
200kbps
12.5dBm
-113dBm
-
SPI
-
2.1V ~ 3.6V
3mA
16mA ~ 25mA
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-VQFN (5x5)
40 QFN
IC RF TXRX+MCU 802.15.4 40QFN
Nordic Semiconductor ASA
415
In Stock
1 : $4.12000
Cut Tape (CT)
4,000 : $3.52001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
-
2.4GHz
2Mbps
8dBm
-103dBm
512kB Flash, 128kB RAM
ADC, I2S, PWM, SPI, UART, USB
18
1.7V ~ 5.5V
3.4mA ~ 10.7mA
2.3mA ~ 30.4mA
-40°C ~ 105°C
-
-
Surface Mount
40-VFQFN Exposed Pad
40-QFN (5x5)
494
In Stock
1 : $4.58000
Cut Tape (CT)
3,000 : $3.91000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
-
Bluetooth v5.3, Thread, Zigbee®
-
2.4GHz
2Mbps
8dBm
-103dBm
512kB Flash, 128kB RAM
ADC, I2S, PWM, SPI, UART, USB
42
1.7V ~ 5.5V
5.96mA
16.1mA
-40°C ~ 105°C
-
-
Surface Mount
73-VFQFN Dual Rows, Exposed Pad
73-QFN (7x7)
LMK05318RGZT
IC RF TXRX+MCU BLE 48VQFN
Texas Instruments
206
In Stock
1 : $5.35000
Cut Tape (CT)
2,500 : $2.64798
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.2
FSK
2.4GHz
2Mbps
5dBm
-105dBm
352kB Flash, 80kB RAM
GPIO, I2C, I2S, SPI, UART
31
1.8V ~ 3.8V
6.9mA
7.3mA ~ 9.6mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-VFQFN Exposed Pad
48-VQFN (7x7)
DRV8313RHH
IC RF TXRX+MCU ISM<1GHZ 36VQFN
Texas Instruments
710
In Stock
1 : $6.16000
Cut Tape (CT)
2,500 : $3.89830
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
General ISM < 1GHz
-
2FSK, ASK, GFSK, MSK, OOK
300MHz ~ 348MHz, 391MHz ~ 464MHz, 782MHz ~ 928MHz
500kBaud
10dBm
-112dBm
32kB Flash, 4kB SRAM
I2S, USART
21
2V ~ 3.6V
16.2mA ~ 21.5mA
18mA ~ 36.2mA
-40°C ~ 85°C
-
-
Surface Mount
36-VFQFN Exposed Pad
36-VQFN (6x6)
48 QFN
IC RF TXRX+MCU ISM>1GHZ 48QFN
Microchip Technology
342
In Stock
1 : $6.74000
Cut Tape (CT)
4,000 : $6.16250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
General ISM > 1GHz
-
O-QPSK
2.4GHz
250kbps
4dBm
-99dBm
256kB Flash, 32kB SRAM
I2C, SPI, UART, USART, USB
28
1.8V ~ 3.6V
11.3mA ~ 11.8mA
7.2mA ~ 13.8mA
-40°C ~ 85°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (7x7)
ADF7021-NBCPZ
IC RF TXRX ISM<1GHZ 48LFCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $7.17000
Tray
-
Tray
Active
Not Verified
TxRx Only
General ISM < 1GHz
-
2FSK, 2GFSK, 3FSK, 4FSK, FHSS, GMSK, MSK
80MHz ~ 650MHz, 842MHz ~ 916MHz
24kbps
13dBm
-130dBm
-
SPI, UART
-
2.3V ~ 3.6V
17.5mA ~ 26.4mA
13.5mA ~ 32.3mA
-40°C ~ 85°C
-
-
Surface Mount
48-WFQFN Exposed Pad, CSP
48-LFCSP (7x7)
ADC3221IRGZT
IC RF TXRX+MCU ISM<1GHZ 48VQFN
Texas Instruments
111
In Stock
1 : $7.27000
Cut Tape (CT)
2,500 : $4.61779
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
General ISM < 1GHz
-
2FSK, 2GFSK, ASK, MSK, OOK
300MHz ~ 348MHz, 389MHz ~ 464MHz, 779MHz ~ 928MHz
500kBaud
13dBm
-117dBm
32kB Flash, 4kB SRAM
I2C, IrDA, JTAG, SPI, UART
30
2V ~ 3.6V
15mA ~ 18.5mA
15mA ~ 36mA
-40°C ~ 85°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-VQFN (7x7)
C8051F392-A-GM
IC RF TXRX ISM<1GHZ 20QFN
Silicon Labs
282
In Stock
1 : $7.50000
Cut Tape (CT)
2,500 : $4.06250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
General ISM < 1GHz
-
4GFSK, GFSK, GMSK, OOK
142MHz ~ 1.05GHz
1Mbps
20dBm (Max)
-129dBm
-
SPI
4
1.8V ~ 3.6V
10.9mA ~ 13.7mA
44.5mA ~ 88mA
-40°C ~ 85°C
-
-
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
48-UFQFPN
IC RF TXRX+MCU 802.15.4 48UFQFPN
STMicroelectronics
1,299
In Stock
1 : $7.60000
Cut Tape (CT)
2,500 : $4.37956
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
1MB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
30
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
1,577
In Stock
1 : $7.95000
Cut Tape (CT)
3,000 : $3.39875
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
-
-
-
24GHz ~ 24.25GHz
-
6dBm
-
-
-
-
3.3V
45mA
45mA
-40°C ~ 85°C
-
-
Surface Mount
16-WFQFN Exposed Pad
PG-TSNP-16-9
68-VFQFN
IC RF TXRX+MCU 802.15.4 68VFQFPN
STMicroelectronics
2,458
In Stock
1 : $7.96000
Cut Tape (CT)
2,500 : $4.60168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
1MB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
49
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
68-VFQFN Exposed Pad
68-VFQFPN (8x8)
48-UFQFPN
IC RF TXRX+MCU 802.15.4 48UFQFPN
STMicroelectronics
4,460
In Stock
1 : $8.20000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4
LoRaWAN 1.0, Sigfox
BPSK, GFSK, GMSK, FSK, MSK
150MHz ~ 960MHz
300kbps
22dBm
-148dBm
256kB Flash
ADC, GPIO, I2C, SPI, IrDA, UART, USART
29
1.8V ~ 3.6V
4.82mA
21mA ~ 120mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
100-WLCSP
IC RF TXRX+MCU 802.15.4 100WLCSP
STMicroelectronics
12,204
In Stock
1 : $8.66000
Cut Tape (CT)
5,000 : $4.96534
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
1MB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
72
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-UFBGA, WLCSP
100-WLCSP (4.4x4.38)
48-VFQFN Exposed Pad
IC RF TXRX+MCU BLE 48QFN
Silicon Labs
0
In Stock
Check Lead Time
1 : $8.74000
Tray
Tray
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.0
2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK
169MHz ~ 170MHz, 195MHz ~ 358MHz, 426MHz ~ 445MHz, 470MHz ~ 510MHz, 863MHz ~ 876MHz, 902MHz ~ 930MHz, 2.4GHz ~ 2.4835GHz
2Mbps
20dBm
-103.3dBm
512kB Flash, 64kB RAM
I2C, I2S, SPI, IrDA, UART, USART
28
1.8V ~ 3.8V
8.4mA ~ 14mA
8.5mA ~ 134.3mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (7x7)
C8051F392-A-GM
IC RF TXRX ISM<1GHZ 20QFN
Silicon Labs
2,500
In Stock
1 : $8.83000
Cut Tape (CT)
2,500 : $5.63070
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
TxRx Only
General ISM < 1GHz
-
4GFSK, GFSK, GMSK, OOK
119MHz ~ 1.05GHz
1Mbps
20dBm (Max)
-126dBm
-
SPI
4
1.8V ~ 3.6V
10.7mA ~ 13.7mA
70mA ~ 85mA
-40°C ~ 85°C
-
-
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
Showing
of 4,534

RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.